Led compliant with IEC 62841

Hi everyone,

Can anyone recommend a panel-mount LED indicator (or 5 mm LED) that is IEC 62471 compliant and can provide a certificate, test report, or declaration of conformity showing compliance?

Requirements:

  • Forward Voltage: ~2 V

  • Forward Current: ~20 mA

  • Panel-mount preferred (5 mm type also acceptable)

  • IEC 62471 certification/report required

If you have a suitable part number or can recommend an equivalent product, please let me know. A copy of the IEC 62471 test report or certification would be greatly appreciated.

Thank you.

Hello jhan.contayoso, welcome to the TechForum,

Click this link for LED’s

Unfortunately we do not have a way to search for IEC 62471 compliant.

For the test report you can click this link. Environmental Information Request