MAP110-4002G Suffix options and part number breakdown

MAP110-4002 is the series and model: MAP110 is the 110 W board-level family, and 4002 is a four-output version. Its outputs are +5V (adjustable 4.75-5.25V, 12A/20A peak), +12V (fixed, 5A/9A peak), -12V (fixed, 1A/1.5A peak) and a second +12V (fixed, 1A/1.5A peak). The letters at the end are suffixes that describe the build or add options.

Suffix on the part number MAP110-4002G:

G: Models without the G suffix are not RoHS-compliant because they use leaded solder, and they are not recommended for new designs or are already end-of-life. So the “G” in MAP110-4002G marks the current RoHS-compliant version.

Optional suffixes the datasheet describes

C: Adds a cover, with availability to be checked with the factory. A covered unit has lower continuous power in convection cooling than the board-only version.

P: Adds a power fail signal, giving more than 5 ms of typical warning before the main output drops 5%. The warning time increases at reduced load.

T: Adds thermal shutdown, which shuts the unit down on an over-temperature condition and recovers automatically

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
MAP110-4002G-ND MAP110-4002G
2266-MAP110-4000G-179-ND,MAP110-4000G-ND MAP110-4000G
MAP110-4011G-ND MAP110-4011G
MAP110-1024G-ND MAP110-1024G
MAP110-1012G-ND MAP110-1012G
MAP110-4004G-ND MAP110-4004G
MAP110-4200G-ND MAP110-4200G
MAP110-4003G-ND MAP110-4003G
MAP110-1012-ND MAP110-1012
179-2505-ND MAP110-4200
179-2503-ND MAP110-4000
179-2007-ND MAP110-4011
179-2008-ND MAP110-4300
179-2506-ND MAP110-4200C
179-2504-ND MAP110-4004
MAP110-4004C-ND MAP110-4004C
MAP110-4002CT-ND MAP110-4002CT
MAP110-4002-ND MAP110-4002
179-2456-ND MAP110-1024