Mating Connector Information

Hello!

I would like to ask for support in identifying the suitable mating connector for each connector part number listed below:

  1. D38999/24FC35SA
  2. D38999/24FC35SN
  3. D38999/24FB35SB
  4. D38999/24FB35SN
  5. D38999/24FB35SA
  6. USB3FTV7AN
  7. SLPIRBBPSO1EH
  8. SLPIRBBPSB2EH
  9. SLPIRBBPS01EH
  10. SLPIRBBPSO4EH
  11. SLPIRBBPSB0EH
  12. SLPIRBBPSO3EH

Could anyone help confirm the recommended mating connector part number for each item listed above? If available, please also share the datasheet for the recommended mating parts.

Thank you in advance for your support.

Hello widyaashari,

With a large list like this, you should send the request to Techs@digikey.com and also specify if the mating connector will mount on a circuit board, in a panel, or on a cable, and if you require a specific manufacturer.
Do you want the mating connectors with soldercup termination, or a connector housing that requires crimp contacts?
If we need to search for crimp contacts, will will need to know what wire awg size you are planning on using, and if you require specific plating on the contacts (Tin, silver, gold,…)
Then the list will be worked on, and you will receive an email with the items DigiKey has to offer.