# MAX32660-EVSYS Development Board Quick Start Guide

**URL:** <https://forum.digikey.com/t/max32660-evsys-development-board-quick-start-guide/55214>\
**Category:** Development Boards, Kits, Programmers\
**Tags:** faqs, evaluation-boards, analog-devices-inc-maxim-integrated\
**Created:** [May 9, 2025, 6:09am UTC](https://forum.digikey.com/t/max32660-evsys-development-board-quick-start-guide/55214 "2025-05-09T06:09:26Z")\
**Posts on this page:** 1\
**Page:** 1

<div class="post-metadata">

**Author:** ![Alan\_Yang](https://sea2.discourse-cdn.com/digikey/user_avatar/forum.digikey.com/alan_yang/32/2323_2.png) [@Alan\_Yang](https://forum.digikey.com/u/Alan_Yang)\
**Post date:** [May 9, 2025, 6:09am UTC](https://forum.digikey.com/t/max32660-evsys-development-board-quick-start-guide/55214/1 "2025-05-09T06:09:26Z")

</div>

## MAX32660-EVSYS Development Board Quick Start Steps

Got the development board? Follow these three steps to get started:

### 1. Select Target Voltage (VDD)

There is a jumper cap **JP1** on the board. Insert it into the voltage pin corresponding to the power supply voltage you want to use for the evaluation board.  
For example, if you want to power the board with 3.3 V, insert JP1 between the two pins marked “3.3 V”.

 ![image](https://global.discourse-cdn.com/digikey/original/3X/a/8/a80dae9f8ee9e191c3e7b9a259f6e99437658203.png)

### 2. Connect to Your Computer

Take the included micro-USB data cable. Plug one end into the USB interface on the EVSYS board and the other end into the USB port of your computer.  
This allows the board to be powered and enables communication between the board and the software on the computer via USB.

### 3. Install and Run Evaluation System Software

Follow the instructions in the “[Software User Manual](https://www.analog.com/media/en/technical-documentation/user-guides/getting-started-with-eclipse.pdf)”. It will guide you on how to install the drivers, run sample programs, and configure various functions of the MCU (Microcontroller) through the graphical interface.

Generally, you just need to run the evaluation software on the computer, select the target VDD set on JP1 and the circuit board model (MAX32660 EVSYS), and then you can download the sample firmware to the board and start debugging.

**More contents:**

**[MAX32660-EVSYS User Manual](https://www.analog.com/media/en/technical-documentation/data-sheets/MAX32660-EVSYS.pdf)**

**Related Products:**

- **[MAXIM](https://www.digikey.com/en/supplier-centers/analog-devices)Development Board [MAX32660-EVSYS](https://www.digikey.com/en/products/detail/analog-devices-inc-maxim-integrated/MAX32660-EVSYS/9666375)** : Provides a compact and powerful development platform, enabling access to all features of the MAX32660. This board delivers a robust processing subsystem in a very small form factor, making it easy to integrate into various applications.
- **[MAX32660](https://www.digikey.com/en/products/filter/%E5%8D%95%E7%89%87%E6%9C%BA/685?s=N4IgTCBcDaILIEEAaBmMA2dAGEBdAvkA):** A 32-bit MCU based on the Arm Cortex-M4F core, with a maximum clock speed of 96 MHz. It includes 256 KB of Flash, 96 KB of SRAM, and 16 KB of instruction cache. It is an excellent choice for both wearable devices and IoT applications.

**More MAX32660-EVSYS contents:**

- [MAX32660-EVSYS Development Board Key Pin Description](https://forum.digikey.com/t/max32660-evsys-development-board-key-pin-description/55213)
- [MAX32660-EVSYS Development Board Quick Start Guide](https://forum.digikey.com/t/max32660-evsys-development-board-quick-start-guide/55214)
- [What Hardware Resources Are Available on the MAX32660-EVSYS Development Board?](https://forum.digikey.com/t/what-hardware-resources-are-available-on-the-max32660-evsys-development-board/55215)
- [Software Download and Installation for MAX32660-EVSYS Development Board](https://forum.digikey.com/t/software-download-and-installation-for-max32660-evsys-development-board/55217)