The suffix on the MEGA 70V SF51 fuses sets both the bolt size and how many mounting holes the fuse has. The part number format is 0998xxx.UX-[suffix], where the xxx is the amp rating (60-500 A).
-2M8: two M8 holes. The hole diameter is 8.6 mm and the mounting torque is 20 Nm ± 1 Nm.
-1M8: one M8 hole, with the same 8.6 mm hole size and 20 Nm ± 1 Nm torque.
-2M6: two M6 holes. The hole diameter is 6.6 mm and the mounting torque is 9 Nm ± 1 Nm.
-1M6: one M6 hole, with the same 6.6 mm hole size and 9 Nm ± 1 Nm torque.
-NH: no mounting holes, so there’s no bolt size or hole to size for.
The “2” or “1” is the hole count, and the M6 or M8 is the bolt size, which sets the hole diameter. The amp rating doesn’t change the hole sizes. Littelfuse’s dimension drawing shows the same 8.6 mm and 6.6 mm holes on the two-hole and one-hole versions.
Match the suffix to your bus bar or terminal hardware, since an M6 fuse won’t seat on M8 studs without modification.
littelfuse-datasheet-998-mega70v-sf51
Applicable Part Numbers
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| 18-0998150.UX-2M8-ND | 0998150.UX-2M8 |
| 18-0998060.UX-2M8-ND | 0998060.UX-2M8 |
| 18-0998500.UX-2M8-ND | 0998500.UX-2M8 |
| 18-0998200.UX-2M8-ND | 0998200.UX-2M8 |
| 18-0998400.UX-2M8-ND | 0998400.UX-2M8 |
| 18-0998250.UX-2M6-ND | 0998250.UX-2M6 |
| 18-0998080.UX-2M8-ND | 0998080.UX-2M8 |
| 18-0998100.UX-2M8-ND | 0998100.UX-2M8 |
| 18-0998125.UX-2M8-ND | 0998125.UX-2M8 |
| 18-0998350.UX-2M8-ND | 0998350.UX-2M8 |
| 18-0998100.UX-2M6-ND | 0998100.UX-2M6 |
| 18-0998200.UX-2M6-ND | 0998200.UX-2M6 |
| 18-0998300.UX-2M6-ND | 0998300.UX-2M6 |
| 18-0998080.UX-2M6-ND | 0998080.UX-2M6 |
| 18-0998125.UX-2M6-ND | 0998125.UX-2M6 |
| 18-0998500.UX-2M6-ND | 0998500.UX-2M6 |
| 18-0998175.UX-2M8-ND | 0998175.UX-2M8 |
| 18-0998060.UX-2M6-ND | 0998060.UX-2M6 |
| 18-0998225.UX-2M8-ND | 0998225.UX-2M8 |
| 18-0998450.UX-2M8-ND | 0998450.UX-2M8 |
| 18-0998350.UX-1M8-ND | 0998350.UX-1M8 |
| 0998250.UX-2M8-ND | 0998250.UX-2M8 |
| 18-0998250.UX-NH-ND | 0998250.UX-NH |
| 18-0998225.UX-1M6-ND | 0998225.UX-1M6 |
| 18-0998080.UX-NH-ND | 0998080.UX-NH |
| 18-0998225.UX-1M8-ND | 0998225.UX-1M8 |
| 18-0998300.UX-1M6-ND | 0998300.UX-1M6 |
| 18-0998225.UX-2M6-ND | 0998225.UX-2M6 |
| 18-0998400.UX-1M8-ND | 0998400.UX-1M8 |
| 18-0998250.UX-1M8-ND | 0998250.UX-1M8 |
| 18-0998150.UX-1M8-ND | 0998150.UX-1M8 |
| 18-0998175.UX-1M8-ND | 0998175.UX-1M8 |
| 18-0998100.UX-1M8-ND | 0998100.UX-1M8 |
| 18-0998175.UX-2M6-ND | 0998175.UX-2M6 |
| 18-0998060.UX-1M8-ND | 0998060.UX-1M8 |
| 18-0998175.UX-1M6-ND | 0998175.UX-1M6 |
| 18-0998060.UX-NH-ND | 0998060.UX-NH |
| 18-0998150.UX-1M6-ND | 0998150.UX-1M6 |
| 18-0998125.UX-1M8-ND | 0998125.UX-1M8 |
| 18-0998225.UX-NH-ND | 0998225.UX-NH |
| 18-0998080.UX-1M8-ND | 0998080.UX-1M8 |
| 18-0998200.UX-1M6-ND | 0998200.UX-1M6 |
| 18-0998400.UX-NH-ND | 0998400.UX-NH |
| 18-0998400.UX-1M6-ND | 0998400.UX-1M6 |
| 18-0998080.UX-1M6-ND | 0998080.UX-1M6 |
| 18-0998125.UX-1M6-ND | 0998125.UX-1M6 |
| 18-0998450.UX-1M6-ND | 0998450.UX-1M6 |
| 18-0998200.UX-1M8-ND | 0998200.UX-1M8 |
| 18-0998350.UX-2M6-ND | 0998350.UX-2M6 |
| 18-0998300.UX-NH-ND | 0998300.UX-NH |
| 18-0998150.UX-NH-ND | 0998150.UX-NH |
| 18-0998125.UX-NH-ND | 0998125.UX-NH |
| 18-0998300.UX-1M8-ND | 0998300.UX-1M8 |
| 18-0998400.UX-2M6-ND | 0998400.UX-2M6 |
| 18-0998100.UX-1M6-ND | 0998100.UX-1M6 |
| 18-0998100.UX-NH-ND | 0998100.UX-NH |
| 18-0998350.UX-1M6-ND | 0998350.UX-1M6 |
| 18-0998350.UX-NH-ND | 0998350.UX-NH |
| 18-0998060.UX-1M6-ND | 0998060.UX-1M6 |
| 18-0998175.UX-NH-ND | 0998175.UX-NH |
| 18-0998150.UX-2M6-ND | 0998150.UX-2M6 |
| 18-0998500.UX-1M8-ND | 0998500.UX-1M8 |
| 18-0998450.UX-2M6-ND | 0998450.UX-2M6 |
| 18-0998450.UX-NH-ND | 0998450.UX-NH |
| 18-0998450.UX-1M8-ND | 0998450.UX-1M8 |
| 18-0998500.UX-1M6-ND | 0998500.UX-1M6 |
| 18-0998250.UX-1M6-ND | 0998250.UX-1M6 |
| 18-0998200.UX-NH-ND | 0998200.UX-NH |
| 18-0998500.UX-NH-ND | 0998500.UX-NH |
| 18-0998300.UX-2M8-ND | 0998300.UX-2M8 |