Microchip PIC32CM Curiosity Nano (The Road to Zephyr Part 1)

The purpose of this series of articles is to create demos of the Zephyr RTOS in an Arm Cortex-M0+ MCU in the Microchip PIC32CM PL10-CNANO evaluation board

image

The Microchip PIC32CM PL10-CNANO evaluation board features a PIC32CM6408PL10048 with the following characteristics:

The Arm® Cortex-M0+ MCU features low power consumption, flexible analog capabilities, advanced
timers, and versatile communication options.
• Arm Cortex-M0+ Core with Speeds up to 24 MHz Across a Supply Voltage Range of 1.8–5.5V
• 64 KB In-System Self-Programmable Flash with 8 KB SRAM
• Operating Voltage: 1.8–5.5V
• Available in 48-Pin TQFP and 48-Pin VQFN WF Packages
• Low Power
– Idle and Standby sleep modes
– Sleep Walking peripherals
• Multi-Voltage I/O (MVIO)
• Peripheral Touch Controller (PTC) with 25 Self-Capacitance Channels
• One 12-bit, 800 ksps Analog-to-Digital Converter (ADC)
• Two Analog Comparators (AC) with Window Compare Function
• Four 16-bit Timer/Counters:
– Three 16-bit basic Timer/Counters (TC0-2)
– One 16-bit Timer/Counter for Control with four PWM channels (TCC0)
• 32-bit Real Time Counter (RTC) with Clock/Calendar Function
• Two Serial Communication Interfaces (SERCOM), Configurable to Operate as:
– USART with full-duplex and single-wire half-duplex configuration
– ISO7816 UART
– I2C up to 1 MHz (SERCOM0)
– SPI
– LIN Host/Client
– RS-485
• Two-Channel Direct Memory Access Controller (DMAC) with CRC Generator
• Four-channel Event System (EVSYS)
• Configurable Custom Logic (CCL) with Four Look-Up Tables (LUT)
• Programming and Debugging Interface Disable (PDID) Functionality
• Watchdog Timer (WDT)
• External Crystal Oscillator with Failure Detection
• Integrated Temperature Sensor
• Temperature Ranges:
– Industrial: −40°C to +85°C
– Extended: −40°C to +125°C

The pinout of this Microchip PIC32CM PL10-CNANO evaluation board is shown below,

The following picture shows the overview of this board,

Here is the block diagram of this Microchip PIC32CM PL10-CNANO evaluation board,

Stay tuned for our next article of the Zephyr RTOS in this Microchip evaluation board. The Microchip PIC32CM PL10-CNANO evaluation board is low cost and powerful development board and is available at DigiKey.

Have a great day!

This article is available in spanish here.

Este artí©ulo está disponible en español aquí.

1 Like