Miro PQ45 Q&A

------Question for 1APQ45-E Please Put your question below------

  1. What communication and data retrieval options are available?

The MIRO PQ45 supports flexible communication options including:

  • USB (standard)

  • Optional Wi-Fi, Ethernet, and 4G

  • Automated data retrieval via CiDR (Citrus Data Retrieval)

The PQ45 kit listed in Digkey will be supplied with integrated high speed WIFI.

This enables both local and remote monitoring.

  1. What is included in the MIRO PQ45 Logger Kit?

Kit includes:

  • MIRO PQ45 logger and analyser in weatherproof holster

  • Flexible Rogowski coils (3-phase) x4

  • Voltage leads (3-phase + neutral) and 1 phase lead

  • GPS antenna for time synchronisation

  • Comms cable

  • Carry case

Additional accessories can be selected based on application needs.

  1. Is firmware support and updates available?

Yes, free firmware updates are provided to ensure ongoing improvements, feature enhancements, and compatibility with new applications.

  1. How does the MIRO PQ45 compare to compact panel meters?

While compact meters are suitable for basic monitoring, the MIRO PQ45 offers:

  • Class A compliance

  • Advanced event capture

  • Portable + fixed use flexibility

  • Detailed reporting via Citrus

This makes it more suitable for engineering analysis, compliance, and commissioning work.