Molex Rugged and Reliable Interconnect Products for Transportation

This post is an Introduction to Rugged and Reliable Interconnect Products for Transportation

Q - What are the key design requirements for creating rugged and reliable products for Automotive Transportation products?

Answer -

USCAR -

  • United States Committee for Automotive Research
  • Standardized test and ergonomic requirements for high volume applications

LV214

  • European based industry standards

GMW3191

  • Generally accepted for harsh environment applications

Color Codes

Visual identification for first responders & service personnel

Q - What are the primary considerations when designing rugged and reliable products?
Answer -

  • Adherence to standardized testing and ergonomic guidelines for high-volume automotive applications.
  • LV214:
    Compliance with European automotive industry standards for electrical and mechanical performance.
  • GMW3191:
    General Motors’ specification widely accepted for validating components in harsh environmental conditions.
  • Color Codes
    Visual identification for first responders & service personnel

Q - What color-coding standards are commonly followed for rugged and reliable automotive products?

Answer - Identify the colors and their meaning as shown below for assisting first responders & service personnel for Rugged & Reliable Products in vehicles being used for automotive transportation.

  • Black: Ground or earth connection.

  • Red: Power supply or positive connection.

  • Yellow: Constant power source, often for accessories.

  • Blue: Control and signaling purposes, like antennas.

  • Green: Low voltage or signal wire, often for speakers.

  • White: Lighting circuits or illumination.

  • Brown: Taillights or marker lights.

  • Orange: High Voltage (above 60 volts)


product highlights here

Q What are the environmental requirements necessary to ensure that products are both rugged and reliable?

Answer - Temperature Characteristics (it is not the heat outside that affects the vehicle)

USCAR Call out Range Food Equivalent

  • T1 (Do not use) -40 to +85(+185 F) Table Space

  • T2 (Passenger Compartment) -40 to +100C (+212 F) like Coffee Maker

  • T3 (Engine Area) -40 to +125 C( +257 F) BBQ Smoker style

  • T4 (On Engine) -40 to +150 C (+302 F) Slow Cooker

  • T5 (As Needed) -40 to +175 C (+347 F) Bake Temp for Cake

Key Connector Features

  • Resins to balance heat resistance with costs applied

  • Stabilizing Additives Prevents Warpage

  • Temperature specific alloys and plating materials

Q - Does heat and moisture affect products or components going into Automotive Transportation vehicles, for example when going into a car wash?

Answer - Yes, it is the heat inside that is generated inside where the engine and other components under the hood that are subject to moisture & heat as well.

Q - What are the Key Characteristics of Sealed Automotive Connectors for Automotive transportation:

Answer -
USCAR Call out (Environmental Sealing)

Key Connector Features

  • Custom Silicon based seal designs
  • Protected locations for interface and cable seals
  • Extensive Validation testing

IP Ratings (e.g., IP67, IP69K) for protection against dust, water, and high-pressure washdowns using grommets, O-rings, and gel seals to prevent ingress etc.

Vibration Characteristics

Key Connector Features

  • Minimize Clearance between housings
  • TPA designs bias terminal location
  • Mated parts under compression after mating

Applications Summary

Temperature Resistance

  • Operate reliably across wide temperature ranges (typically -40°C to +125°C or higher).

  • Materials like thermoplastics and silicone rubber are used for durability.

· Vibration & Shock Resistance

  • Designed to withstand harsh mechanical stress from road conditions.

  • Often include locking mechanisms to prevent disconnection.

· Chemical Resistance

  • Resistant to automotive fluids like oil, fuel, brake fluid, and cleaning agents.

· Corrosion Protection

  • Use of plated terminals (e.g., tin, gold, or silver) and sealed housings to prevent oxidation and corrosion.

· Current & Voltage Ratings

  • Support various power and signal levels depending on application (e.g., sensors, lighting, ECU).

· Connector Locking Systems

  • Secondary locks, CPA (Connector Position Assurance), and TPA (Terminal Position Assurance) features to ensure secure mating.

· Ease of Assembly & Maintenance

  • Designed for quick installation and serviceability, often with tool-less or snap-fit designs.

· Compliance & Standards

  • Meet automotive standards like USCAR, ISO, and SAE for performance and reliability.

· Customization & Modularity

  • Available in various configurations (e.g., 2-pin to multi-pin) and customizable for specific vehicle platforms.
1 Like