Monnit Corporation remote monitoring sensors with alerts

When looking for a solution to monitor sensors at a remote location for IoT applications, MONNIT Corp has an exceptional product offering for a one-stop-shop solution.

MFG_MNK2-9-EG-HVC

The equipment can monitor up to 100 sensors per wireless gateway, if more than 100 sensors are needed at the remote location an additional wireless gateway can be added.

Receive event alerts by
• SMS text Message
• Email
• Voice calls

Sensors
• Temperature “thermocouple, food probe, etc”
• Humidity
• Water rope “detect water leaks and/or spills along the rope”
• Detect plug “detect a water leak in a basement or facility from excess rainfall or plumbing leaks”
• Open/close “detect if a door is open or closed”
• Motion Sensor “detect people or animals within an area”
• Carbon Monoxide
• Accelerometer
• Voltage, resistance, and current meters
• Light intensity
• Pressure sensors for differential, velocity, etc.
• Flex Sensors
• Ultrasonic
• Propane tank
• Liquid level

Additional resources
Video Search Results | DigiKey

Documentation
Monnit Knowledge Base | Documentation

Kits
MNK2-9-CG-CPR-ATT,MNK2-9-CG-PHL-ATT,MNK2-9-EG-SMB,MNK2-9-CG-SMB-ATT,MNK2-9-EG-ITS,MNK2-9-EG-HVC,MNK2-9-CG-HVC-ATT,MNK2-9-CG-PHL-ROG,MNK2-9-EG-CRF,MNK2-9-CG-CRF-ROG,MNK2-9-CG-CRF-ATT,MNK2-9-CG-SMB-ROG,MNK2-9-EG-RES,MNK2-9-CG-MRF-ROG,MNK2-9-CG-MRF-ATT,MNK2-9-EG-CPR,MNK2-9-EG-MFT,MNK2-9-CG-RES-ROG,MNK2-9-CG-RES-ATT,MNK2-9-CG-CPR-ROG,MNK2-9-CG-MFT-ROG,MNK2-9-CG-MFT-ATT,MNK2-9-CG-ITS-ROG,MNK2-9-CG-ITS-ATT,MNK2-9-EG-AGM,MNK2-9-CG-AGM-ROG,MNK2-9-CG-AGM-ATT,MNK2-9-CG-HVC-ROG,MNK2-9-EG-PHL
Gateways, Routers
MNG2-9-SG-SMG,MNG2-9-3C3N-SC-B1-2YATT,MNG2-9-2A2V-SC-B1-2Y,MNG2-9-EGW-CCE,MNG2-9-EGW-CCE-POE,MNG2-9-3C3N-SC-B1-2YRW,MNG2-9-3A2S-SC-B1-2Y,MNG2-9-3C3N-SC-B1-ND,MNG2-9-USB-PRO,MNG2-9-EG-EGW,MNG2-4-EGW-CCE,MNG2-4-EGW-CCE-POE,MNG2-8-EGW-CCE,MNG2-8-EGW-CCE-POE,MNG2-4-EG-EGW,MNG2-4-EG-EGW-POE,MNG2-8-EG-EGW,MNG2-8-EG-EGW-POE,MNG2-9-EG-EGW-POE
Accessories
MNS2-9-W2-TS-TC-KP
MNS2-9-IN-TS-TC-KP
MNS2-9-W1-TS-TC-KP
Current Sensors
MNS2-9-W2-CM-500,MNS2-9-IN-CM-500,MNS2-9-IN-3P-150,MNS2-9-W2-MA-020,MNS2-9-W2-CM-020,MNS2-9-IN-CM-020,MNS2-9-W2-CM-150,MNS2-9-IN-CM-150,MNS2-9-W1-MA-020,MNS2-9-IN-MA-020
Gas Sensors
MNS2-9-W2-GS-C1
MNS2-9-W2-GS-C2
Humidity, Moisture Sensors
MNS2-9-W1-HU-RH
MNS2-9-W2-HU-RH
MNS2-9-IN-HU-RH
Motion Sensors - Accelerometers
MNS2-9-IN-AC-VM, MNS2-9-W1-AC-TL, MNS2-9-W1-AC-IM, MNS2-9-W1-AC-GS, MNS2-9-W2-AC-TL, MNS2-9-W2-AC-IM, MNS2-9-W2-AC-GS, MNS2-9-W2-AC-VM, MNS2-9-IN-AC-TL, MNS2-9-IN-AC-IM, MNS2-9-IN-AC-GS
Pressure Sensors, Transducers
MNS2-9-W2-PS-DP-LPO, MNS2-9-IN-PS-300, MNS2-9-W2-PS-050, MNS2-9-W2-PS-300, MNS2-9-IN-PS-050
Proximity/Occupancy Sensors
MNS2-9-W1-MS-IR
MNS2-9-W2-MS-IR
Specialized Sensors
MNS2-9-W2-WS-WD-L03-WP, MNS2-9-IN-VD-DC, MNS2-9-W1-WS-WD-L03-WP, MNS2-9-PK-WS-PS, MNS2-9-W1-OC-ST, MNS2-9-W1-PC-01, MNS2-9-W1-PB-ST,MNS2-9-W1-VD-AC, MNS2-9-W2-DC-CF, MNS2-9-W2-OC-ST, MNS2-9-W2-VM-005, MNS2-9-W2-VM-500, MNS2-9-W2-PC-01, MNS2-9-IN-PC-01, MNS2-9-W2-WS-WR, MNS2-9-IN-DC-CF, MNS2-9-IN-OC-ST, MNS2-9-W1-WS-WR,
MNS2-9-IN-VM-005
, MNS2-9-W1-DC-CF, MNS2-9-IN-WS-WD-L03, MNS2-9-W1-WS-WD-L03, MNS2-9-W1-VM-005, MNS2-9-W1-VM-500, MNS2-9-W2-TS-WT-L03, MNS2-9-W1-VD-DC, MNS2-9-W1-VM-200, MNS2-9-W2-WS-WD-L03, MNS2-9-W2-PB-ST, MNS2-9-W2-VD-DC, MNS2-9-W2-VD-AC,
MNS2-9-W2-VM-200
, MNS2-9-IN-WS-WD-L03-WP, MNS2-9-IN-VM-500, MNS2-9-IN-VD-AC, MNS2-9-IN-VM-200, MNS2-9-IN-WS-WR, MNS2-9-W1-VM-010,
MNS2-9-W2-VM-010
, MNS2-9-IN-VM-010, MNS2-9-W1-VM-050, MNS2-9-W2-VM-050, MNS2-9-IN-VM-050
Analog Digital Output Sensors
MNS2-9-W2-TS-ST-L03, MNS2-9-W2-TS-ST,
MNS2-9-W2-TS-DT
, MNS2-9-IN-TS-ST-L03, MNS2-9-W1-TS-ST, MNS2-9-W1-TS-ST-L03, MNS2-9-W2-TS-LT-L03, MNS2-9-IN-TS-ST, MNS2-9-IN-TS-WT-L03, MNS2-9-IN-TS-HT-L03, MNS2-9-W1-TS-DT, MNS2-9-IN-TS-ST-L03-PA,
MNS2-9-W1-TS-WT-L03
, MNS2-9-W2-TS-HT-L03, MNS2-9-IN-TS-DT, MNS2-9-IN-TS-LT-L03
Thermocouples, Temperature Probes
MNS2-9-IN-TS-TC-KT, MNS2-9-W2-TS-TC-KT, MNS2-9-IN-TS-TC-HW, MNS2-9-W1-TS-TC-HW, MNS2-9-W1-TS-TC-KT, MNS2-9-W2-TS-TC-HW