MOR01SJ0222A10, Digi-key Version

Part Number MOR01SJ0222A10 Is not currently sold by Digi-key.
Here are resistors with very simmerer specs.

MFR PART # 261-2.2K-RC ROX1SJ2K2
DK PART # 2197-261-2.2K-RC-ND A105894CT-ND A105894TB-ND
TOLERANCE ±5% ±5%
POWER (WATTS) 1W 1W
COMPOSITION Metal Oxide Film Metal Oxide Film
TEMPERATURE COEFFICIENT ±350ppm/°C ±350ppm/°C
OPERATING TEMPERATURE -55°C ~ 235°C -55°C ~ 155°C
SIZE / DIMENSION 0.197" Dia x 0.472" L (5.00mm x 12.00mm) 0.138" Dia x 0.394" L (3.50mm x 10.00mm)

The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.