Need full specifications

------Question for D0006728 Please Put your question below------

VPG Foil Resistors/D0006728
Could you please provide the full specifications for this part?

DigiKey Part Numbe:804-D0006728-ND

We understand that part number D0006728 (DigiKey P/N: 804-D0006728-ND) may come with different spec options, but the datasheet on your website is a generic series datasheet. Could you please confirm if the actual specs for this product on your website are FHR 4-2321 0R005 S 1% 25 PPM? We would appreciate your verification. Thank you!
我们注意到型号(D0006728,对应DigiKey型号为804-D0006728-ND)可能存在多种参数配置。而贵司官网提供的资料为系列规格书,我们无法明确该型号的详细参数。因此,想跟您确认一下,贵司网站这款产品的实际参数是否为 FHR 4-2321 0R005 S 1% 25 PPM?烦请帮忙核实,谢谢!

another question:
Could you please advise whether part numbers D0005804 and D0006728 refer to the same product?Which of these two part numbers corresponds to FHR 4‑2321 0R005 S1% Q‑25 PPM?

Hello buyer12, welcome to the TechForum! Currently, it appears there is no ordering code to help determine if there are differences. I reached out to the manufacturer for clarification. Usually, if there are different entries under the same company, they are different parts.

Hello,
Welcome to the DigiKey TechForum. I have sent a request to get clarification on this series of resistors and will post the information when I get it.