Negative Voltage Basics: Positive and Negative Voltage Design for Buck Circuits

Negative Voltage Design with Buck Circuits: How to Generate Negative Voltage Using the TPS5430 as an Example

The TPS5430is a non-synchronous step-down (buck) converter that integrates a high-side N-channel MOSFET and uses an external catch diode. In its conventional buck configuration, it generates a positive output voltage relative to system ground.

Native Standard Positive-Output Buck Circuit of TPS5430 (Reference Benchmark)

Circuit Potential Reference

This is the native positive-output step-down Buck circuit provided in the TPS5430 datasheet, where all potentials are referenced to the system GND (0 V).

(Images sourced from Texas Instruments, TI)

Power Path

VIN (Pin 7) → PH (Pin 8) → Power Inductor L → Positive VOUT Terminal → Negative terminal of output capacitor connected to ground

Freewheeling Mechanism

The high-side and low-side MOSFETs operate synchronously. The high-side switch turns on to store energy, while the low-side MOSFET conducts for freewheeling. No external diode is required, and the synchronous topology delivers high efficiency.

BOOT Circuit

A 0.01 µF ceramic capacitor bridges BOOT (Pin 1) and PH to supply floating gate drive power for the high-side MOSFET.

Feedback Network

The upper divider resistor connects to the positive VOUT rail, the lower divider resistor connects to 0 V ground, and the divider midpoint feeds into VSENSE (Pin 4).

Negative Voltage Circuit Based on TPS5430

This circuit adopts the Inverting Buck-Boost architecture. It modifies the standard step-down TPS5430 to output a stable -5 V relative to system ground with a +5 V DC input, intended for negative rail power supply of analog circuits such as op-amps and DACs.

(Images sourced from Texas Instruments, TI)

Core Modification Principle

Connect the chip’s internal reference ground (GND pin + PowerPAD thermal pad) to the -5 V negative output rail instead of the system 0 V ground. Shifting the chip’s potential reference in this way achieves negative voltage generation.

Related Document

TPS5430 Datasheet

Related Part Number

TPS5430

Further Reading on Negative Voltage Fundamentals