Part: NVMFS6H800NWFT1G (datasheet NVMFS6H800N/D Rev. 3, August 2022).
Use: series MOSFET behind an ideal-diode controller. At power-up it works in linear mode as a source follower and charges a 4.4-5.34 mF bus with no other load. The gate-node slew is set by a separate branch from the gate node to ground (100 ohm in series with about 0.30-0.56 uF); there is no 100 ohm resistor in series with the gate itself. Gate-source bleed 500-750 kohm. On one channel two FETs are in parallel; please assume one FET carries all the current.
Per event (model): the bus is charged at a nearly constant slope S with the outputs switched off, so ID = Cbus x S is nearly constant and VDS falls linearly from the input voltage to about 0 V; VGS is near the level needed to carry ID during the ramp, then rises to 10-14.5 V. Cbus = 4.4-5.34 mF. The slope estimate S = 0.052-0.25 V/ms is not yet qualified. ID and duration are linked (ID x t = Cbus x dV), so the highest current and the longest time do not occur together:
A. VDS 16 V → 0 V, ID x t = 70-85 mC, energy up to 0.69 J per event (= 1/2 x Cbus x 16 V^2), triangular power.
Fast corner (S = 0.25 V/ms): ID 1.10-1.34 A for 64 ms.
Slow corner (S = 0.052 V/ms): ID 0.23-0.28 A for 308 ms.
Extended slow corner for margin: ID 0.20-0.25 A for 350 ms.
B. VDS 4.8 V → 0 V, ID x t = 21-26 mC, energy up to 0.062 J per event.
Fast corner: ID 1.10-1.34 A for 19 ms. Slow corner: ID 0.23-0.28 A for 92 ms. Extended: ID 0.21-0.26 A for 100 ms.
In addition to these corners, please assess a conservative 1.41 A charging-current envelope, with the pulse duration set by t = Cbus x dV / 1.41 A (A: 50-61 ms, 22.6 W peak; B: 15-18 ms, 6.8 W peak). This is an analysis envelope, not an active current-limit setting.
“No other load” is a model assumption (outputs switched off); small standby currents on the bus are not included.
Ambient up to 85 C. The initial junction temperature is not yet verified (the FET may have carried current shortly before, and a neighbouring FET may be warm); please state the allowed starting TJ and derating.
Repetition: up to 3 events 10 s apart, then the system stops; a user may restart soon after, so the FET may not have cooled down. About 20,000 events over the product life (design assumption).
Board: 6-layer FR4, 2 oz outer copper; drain copper on the top layer 85-171 mm2 per channel, inner planes not counted.
Questions:
- Fig. 11 shows single-pulse SOA lines up to 10 ms at TC = 25 C, and the 10 ms line falls faster than constant power above about 3 V. Are cases A and B safe over the corners above? Please give a linear-mode (thermal instability) limit covering the whole current/time family above (15-350 ms, VDS 3-16 V), not only the end points, or a DC SOA line.
- How should this be derated for the starting junction temperature and for the repetition above (3 events 10 s apart, user restart, lifetime count)?
- Is there a minimum VGS, or a maximum gate slew rate, for long linear-mode operation?
- If the device is not suitable, please suggest an onsemi MOSFET with published long-pulse or DC SOA for these conditions.
Please give values with test conditions and a reference I can quote. If this needs onsemi application engineering, could DigiKey forward it to onsemi? Thank you.