The PTN38007-EVM from NXP is capable of interfacing a USB Type-C port with various alternate mode devices. The evaluation board is intended for use as an evaluation and customer demonstration tool, as well as a reference design.
There are two boards included in the EVM package: a H2 board and a D2 board. The H2 board (or DFP board) is intended to plug into a notebook or PC and connect to a device via a USB-C cable. The D2 board (or UFP board) is intended to plug into a device or monitor and connect to a notebook or PC via a USB-C cable.
Applicable part number
568-PTN38007-EVM-ND