NXP’s S32K312MINI-EVB with Applicable part number 568-S32K312MINI-EVB-ND

NXP’s S32K312MINI-EVB with Applicable part number 568-S32K312MINI-EVB-ND

is a level entry evaluation and development board for general-purpose industrial and automotive applications.
Based on the 32-bit Arm® Cortex®-M7 S32K312 MCU with 2Mbyte embedded FLASH in a Q172 HDQFP package:
S32K312NHT0MPBST.

Key Features and Benefits

• Arm Cortex M7 core with FPU (Floating‐Point Unit) at 120MHz allows advanced algorithms for data analysis and diagnosis.

• NXP PwrSBC FS26, with +5.0V, +3.3V for ASIL B systems.

• Arduino UNO footprint-compatible with expansion “shield” support (DEVKIT-MOTORGD, DEVKIT-COMM).

• Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard
debug interfaces with on board K26 MCU.

• USB-C Connector.

• 10-Pin JTAG connector for external debug interfaces.

• User Peripherals; Push Button and RGB LED.

• Easy access to selected MCU I/O pins for prototyping.

• CAN Physical Layer with CAN-FD 5Mbit/s: TJA1463AT/0Z.

• LIN Physical Layer with LIN 2.1 & SAE Transceiver: TJA1021BT/0Z.

NXP Support links

www.nxp.com/S32K

S32K - NXP Community
SafeAssure Community - NXP Community|