# OMIH-SH-124LM,394 Alternative

**URL:** <https://forum.digikey.com/t/omih-sh-124lm-394-alternative/45202>\
**Category:** Relays\
**Tags:** power-relays-over-2-amps, omron-electronics-inc-emc-div, cross-reference\
**Created:** [September 25, 2024, 7:06pm UTC](https://forum.digikey.com/t/omih-sh-124lm-394-alternative/45202 "2024-09-25T19:06:49Z")\
**Posts on this page:** 1\
**Page:** 1

<div class="post-metadata">

**Author:** ![Justin\_11506](https://avatars.discourse-cdn.com/v4/letter/j/6a8cbe/32.png) [@Justin\_11506](https://forum.digikey.com/u/Justin_11506)\
**Post date:** [September 25, 2024, 7:06pm UTC](https://forum.digikey.com/t/omih-sh-124lm-394-alternative/45202/1 "2024-09-25T19:06:49Z")

</div>

[Z5887-ND](https://www.digikey.com/en/products/detail/omron-electronics-inc-emc-div/G5RL-1A-E-TV8-DC24/6149119) is a possible replacement for [OMIH-SH-124LM,394-ND](https://www.digikey.com/en/products/detail/te-connectivity-potter-brumfield-relays/OMIH-SH-124LM-394/2398823) because it is **obsolete**. **Please Note** that this is not a drop-in replacement, but the specs are similar. Please check the [datasheet](https://omronfs.omron.com/en_US/ecb/products/pdf/en-g5rl.pdf) to ensure this alternative will fit your application.

* * *

&nbsp;

[![Image](https://global.discourse-cdn.com/digikey/original/3X/9/6/96c2e444340b8f04b3738274169f74b1c47fda94.jpeg)](https://www.digikey.com/en/products/detail/omron-electronics-inc-emc-div/G5RL-1A-E-TV8-DC24/6149119)

| MFR PART # | G5RL-1A-E-TV8 DC24 |
| --- | --- |
| DIGIKEY PART # | [Z5887-ND](https://www.digikey.com/en/products/detail/omron-electronics-inc-emc-div/G5RL-1A-E-TV8-DC24/6149119) |
| MANUFACTURER | Omron Electronics Inc-EMC Div |
| DESCRIPTION | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
| DATASHEET | [Click Here](https://omronfs.omron.com/en_US/ecb/products/pdf/en-g5rl.pdf) |

&nbsp;

* * *

| Attributes | [OMIH-SH-124LM,394](https://www.digikey.com/en/products/detail/te-connectivity-potter-brumfield-relays/OMIH-SH-124LM-394/2398823) | [G5RL-1A-E-TV8 DC24](https://www.digikey.com/en/products/detail/omron-electronics-inc-emc-div/G5RL-1A-E-TV8-DC24/6149119) |
| --- | --- | --- |
| Part Status | Obsolete | Active |
| Mounting Type | Through Hole | Through Hole |
| Coil Voltage | 24VDC | 24VDC |
| Contact Form | SPST-NO (1 Form A) | SPST-NO (1 Form A) |
| Contact Rating (Current) | 16 A | 16 A |
| Switching Voltage | 250VAC, 30VDC | 250VAC, 24VDC - Max |
| Load - Max Switching | - | 4000VA, 384W |
| Coil Current | 21.8 mA | 16.7 mA |
| Coil Type | Non Latching | Non Latching |
| Termination Style | PC Pin | PC Pin |
| Seal Rating | Sealed - Fully | Sealed - Flux Protection |
| Must Operate Voltage | 18 VDC | 16.8 VDC |
| Must Release Voltage | 1.2 VDC | 2.4 VDC |
| Operate Time | 20 ms | 15 ms |
| Release Time | 8 ms | 5 ms |
| Operating Temperature | -30°C ~ 70°C | -40°C ~ 85°C |
| Contact Material | Silver Tin Oxide (AgSnO) | Silver Alloy |
| Approval Agency | CQC, CSA, cURus, VDE | CQC, CSA, cURus, UR, VDE |
| Relay Type | General Purpose | General Purpose |
| Coil Resistance | 1.1 kOhms | 1.44 kOhms |