Standard Wire Color Codes for Orion Fans:
*Please note - this is for Orion Fans reference only, there are occasional variations to the standard wire colors. Please consult individual product datasheet.
AC Fans
Black - AC power input wires are black for wire leaded Fans
Brown - Special function ground
- For Open Collector models, the customer must supply an external pull up resistor required to enable Tach function. Pull up resistor may be omitted for TTL Tach models. Tach Pull up current must not exceed 5 mA, or value shown on data sheet. RPM = (Tach Pulse Frequency / Cycles per Rotation) * 60. Through external monitoring, Tach can be used as a rotation alarm if RPM is outside of predefined thresholds. Refer to colors below for additional AC wire functions.
DC Fans
Black - Ground. NTC thermistor wires also black for external temperature control, standard part numbers containing 04, 09, 12, 16. Customer can use resistors to customize desired values for T1 and T2. For standard internal thermistor part numbers containing 03.
Red - Vcc (Power Input to fan)
- TACH Output from fan. Open Collector/Open Drain “A” models must be wired with an external pull-up resistor, typically 10K Ohm. Tach pull-up current must not exceed 5mA or value shown on datasheet for open collector/open drain fans, tach output will be 5V square wave for TTL 5V fans. Outputs square Wave @ 50% Duty Cycle. Typical models output two pulses per rotation. Divide the tach pulse frequency by 2 (or cycles per rotation), then multiply by 60 for RPM calculation. Tach can be used as a rotation alarm if RPM is outside of predefined thresholds. Consult the data sheet for individual fan interfacing requirements. Standard part numbers for open collector/open drain containing 01A, 08A, 09A, 10A, 11A, 15A, 16A. Standard part numbers for TTL 5V containing 01, 08, 09, 10, 11, 15, 16.
BLUE - PWM input to fan. Provide a square wave with variable duty cycle to control the speed. Fan will run at 100% speed if Blue wire is left disconnected or at high state. Fan will stop or run at lowest speed if wire is grounded. PWM input should be 5V square wave signal. MAX 5.5 V. Typical PWM frequency of 25KHz is recommended. Standard part numbers containing 05, 10, 13, 15.
Yellow - Rotation Detection/Locked Rotor Alarm. Open Collector/Open Drain “A” models must be wired with an external pull-up resistor, typically 10K Ohm. Alarm pull up current must not exceed 5 mA or value shown on data sheet. Standard output models fans will hold line Low (0V DC) when operating. If the impeller is stopped this line will go High to either 5V or Vcc, depending on the option type (Open Collector/Open Drain vs TTL). Inverted Alarm outputs are available. Standard open collector/drain part numbers containing 02A, 08A, 12A, 13A, 14A, 15A, 16A. Inverted Alarm logic states are available upon request, part numbers containing 02Ai, 08Ai, 12Ai, 13Ai, 14Ai, 15Ai, 16Ai. Standard TTL 5V part numbers containing 02, 08, 12, 13, 14, 15, 16. Inverted TTL 5V Alarm logic states are available upon request, part numbers containing 02i, 08i, 12i, 13i, 14i, 15i, 16i.
Special Functions for Orion Fans:
Special Function feature wires although usually an accessory for fan operation, they can sometimes be a requirement . This document (1) overviews wire color codes and wire diagrams, along with special feature function operation. This document (2) overviews Orion Fans special feature functions detailing special operation and signals used including frequency generator, locked rotor / rotation detection, temperature / thermal control, and pulse width modulation (PWM).
See also:
All Orion AC Fans
All Orion DC Fans (BLDC)
All AC Fans
All DC Brushless Fans (BLDC)
Calculating Airflow/CFM
Orion Fans Part Number Configurator
Orion Fan Guard & Filter Configurator Tool
Orion Fans OD4010-24HB01A PCB Design Change
https://orionfans.com/resourcecenter/pdf/Technical_Terms.pdf
Alternate for Amana Refrigerator Fan 12075003
Suggested Resources for Fan Selection and Application
Fan Bearings & Longevity
Orion Fans OA254AN Series AC FAN
Orion Fans accessory training module
Fan Features
Fans - Finger Guards, Filters & Sleeves
Fans - Accessories
Summary
1053-1210-ND
1053-1220-ND
1053-1244-ND
1053-1238-ND
1053-1199-ND
1053-1642-ND
1053-1208-ND
1053-1260-ND
1053-1253-ND
1053-1264-ND
1053-1211-ND
1053-1252-ND
1053-1228-ND
1053-1251-ND
1053-1216-ND
1053-1259-ND
1053-1255-ND
1053-1234-ND
1053-1212-ND
1053-1236-ND
1053-1235-ND
1053-1221-ND
1053-1225-ND
1053-1231-ND
1053-1203-ND
1053-1202-ND
1053-1232-ND
1053-1245-ND
1053-1254-ND
1053-1207-ND
1053-1198-ND
1053-1227-ND
1053-1281-ND
1053-1418-ND
1053-1682-ND
1053-1200-ND
1053-1669-ND
1053-1683-ND
1053-1668-ND
1053-1267-ND
1053-1855-ND
1053-1209-ND
1053-1204-ND
1053-1237-ND
1053-1265-ND
1053-1416-ND
1053-1190-ND
1053-1189-ND
1053-1859-ND
1053-1671-ND
1053-1134-ND
1053-1129-ND
1053-1670-ND
1053-1674-ND
1053-1136-ND
1053-1154-ND
1053-1124-ND
1053-1272-ND
1053-1269-ND
1053-1286-ND
1053-1155-ND
1053-1140-ND
1053-1864-ND
1053-1161-ND
1053-1866-ND
1053-1614-ND
1053-1616-ND
1053-1157-ND
1053-1146-ND
1053-1180-ND
1053-1193-ND
1053-1195-ND
1053-1487-ND
1053-1257-ND
1053-1205-ND
1053-1283-ND
1053-1278-ND
1053-1262-ND
1053-1229-ND
1053-1643-ND
OD8020-12LB-ND
1053-1678-ND
1053-1240-ND
1053-1201-ND
1053-1601-ND
1053-1467-ND
1053-1206-ND
1053-1602-ND
1053-1684-ND
1053-1246-ND
1053-1263-ND
1053-1258-ND
1053-1222-ND
1053-1217-ND
1053-1652-ND
1053-1644-ND
1053-1125-ND
1053-1213-ND
1053-1608-ND
1053-1276-ND
1053-1223-ND
1053-1456-ND
1053-1647-ND
1053-1219-ND
1053-1861-ND
1053-1256-ND
1053-1261-ND
OD4020-05HB02A-ND
1053-OD6020-24HB02A-ND
1053-1285-ND
1053-1266-ND
1053-1640-ND
1053-1641-ND
1053-OD6025-24HBIP69K-ND
1053-1123-ND
1053-1875-ND
1053-1289-ND
1053-1249-ND
1053-1274-ND
1053-1421-ND
ODB7530-24HB-ND
1053-1617-ND
1053-1700-ND
1053-ODB7530-12HB02A-ND
1053-1622-ND
1053-1135-ND
1053-OD8025-48HBIP69K-ND
1053-OD9238-24HBIP69K-ND
1053-1291-ND
1053-1152-ND
OD1238-24MBXC-ND
1053-1147-ND
1053-OD1225-12HBIP69K-ND
1053-OD1225-24HBIP69K-ND
1053-1170-ND
1053-OD1238-24HBIP69K-ND
1053-1182-ND
1053-OD172SAP-24HBXCIP68-ND
1053-OD172SAP-24HBXCIP69K-ND
1053-OD172SAP-24HBIP69K-ND
1053-1194-ND
1053-1801-ND
1053-1653-ND
OD8020-24MB-ND
OD8020-12MB-ND
OD8020-12HB-ND
OD4020-05LB-ND
OD8020-24HB-ND
OD6020-12LB-ND
OD6020-24LB-ND
OD6020-24MB-ND
1053-1233-ND
1053-1651-ND
1053-1660-ND
OD4028-12MB-ND
1053-1279-ND
1053-1275-ND
1053-1284-ND
1053-1415-ND
1053-1663-ND
OD6020-12HB02A-ND
1053-1662-ND
OD8020-12HB02A-ND
1053-1603-ND
1053-1417-ND
1053-1639-ND
OD4028-12HBXC-ND
OD4028-12HBXC10A-ND
1053-1268-ND
1053-1287-ND
1053-1290-ND
1053-1867-ND
1053-1613-ND
1053-1166-ND
1053-1192-ND
1053-1196-ND
1053-1226-ND
1053-1664-ND
1053-1241-ND
1053-1138-ND
square wave
duty cycle
1053-OD8038-12HBIP69K-ND
1053-OD172SAP-48HBIP69K-ND
1053-1214-ND
1053-1127-ND
1053-1273-ND
1053-1569-ND
1053-1172-ND
1053-1185-ND
1053-1838-ND
1053-1187-ND
1053-OD8020-24LB-ND
1053-1455-ND
1053-1607-ND
1053-1665-ND
1053-1874-ND
1053-OD9225-24HBIP69K-ND
1053-1635-ND
1053-OD9225-12HBIP69K-ND
1053-1148-ND
1053-1876-ND
1053-1150-ND
1053-OD8032-48HBIP69K-ND
1053-1872-ND
1053-1863-ND
1053-OD1238-12HBIP69K-ND
1053-1145-ND
1053-OD172SAPL-48HB10(21)-ND
1053-1837-ND
1053-1839-ND
1053-1836-ND
1053-1179-ND
1053-OD172SAP-48HBXCIP68-ND
1053-1605-ND
1053-1457-ND
1053-1661-ND
1053-OD8020-24HB02A-ND
1053-1680-ND
1053-1688-ND
1053-1681-ND
1053-1126-ND
1053-1151-ND
1053-1638-ND
1053-1699-ND
1053-1293-ND
1053-1292-ND
1053-1857-ND
1053-1475-ND
1053-1871-ND
1053-1167-ND
1053-1169-ND
1053-1171-ND
1053-1873-ND
1053-1878-ND
1053-1797-ND
1053-1197-ND
OD4010-05MB01A-ND
1053-1659-ND
1053-1153-ND
1053-1175-ND
1053-OD6025-48HBIP69K-ND
1053-OD9238-48HBIP69K-ND
1053-OD1238-48HBIP69K-ND
1053-1793-ND
1053-OD172SAP-12MBXCIP68-ND
1053-OD172SAP-12MBXCIP69K-ND
1053-OD172SAP-48HBXCIP69K-ND
1053-1654-ND
1053-1243-ND
1053-1218-ND
1053-1604-ND
1053-1239-ND
1053-1250-ND
1053-1860-ND
1053-1412-ND
1053-1242-ND
1053-1600-ND
1053-1606-ND
1053-1247-ND
1053-1188-ND
1053-OD8025-24HBIP69K-ND
1053-1288-ND
1053-1422-ND
1053-1143-ND
1053-1476-ND
1053-1130-ND
1053-1159-ND
1053-1271-ND
1053-1586-ND
1053-1623-ND
1053-1858-ND
1053-1158-ND
1053-1294-ND
1053-1692-ND
1053-1156-ND
1053-1165-ND
1053-1178-ND
1053-1843-ND
1053-1823-ND
1053-1215-ND
1053-1646-ND
1053-1650-ND
OD4010-05LB-ND
1053-1657-ND
1053-1690-ND
OD5010-24LB-ND
1053-1411-ND
1053-1414-ND
1053-1131-ND
1053-1675-ND
1053-OD4015-24HB02A-ND
1053-1676-ND
1053-1149-ND
1053-1856-ND
1053-1282-ND
1053-OD8025-12HBIP69K-ND
1053-1862-ND
1053-1162-ND
1053-1438-ND
1053-1673-ND
1053-OD6025-12HBIP69K-ND
1053-1137-ND
1053-1139-ND
1053-OD8032-24HBIP69K-ND
1053-1458-ND
1053-1160-ND
1053-OD8032-12HBIP69K-ND
1053-1618-ND
1053-1854-ND
1053-1433-ND
1053-OD1225-48HBIP69K-ND
1053-1865-ND
1053-1869-ND
1053-1486-ND
1053-1842-ND
1053-1687-ND
1053-1648-ND
1053-1461-ND
1053-1420-ND
1053-1230-ND
OD4020-12LB02A-ND
1053-1666-ND
1053-1277-ND
1053-1434-ND
1053-1870-ND
1053-1424-ND
1053-1270-ND
1053-1877-ND
1053-1144-ND
1053-1163-ND
1053-1184-ND
1053-1841-ND
1053-1176-ND
1053-1191-ND
1053-1798-ND
1053-1655-ND
OD6020-12MB-ND
1053-1280-ND
OD4028-12HHB-ND
1053-1419-ND
OD4010-05HB02A-ND
1053-1649-ND
1053-1128-ND
1053-1173-ND
OD3510-12HB-ND
OD3010-05LB-ND
1053-OD9225-12HBXE-ND
1053-OD9225-24HBXE-ND
OD4010-12MB02A-ND
1053-OD9225-48HBXE-ND
1053-OD6025-24HBXE-ND
1053-OD6025-12HBXE-ND
1053-OD8025-12HBXE-ND
1053-OD8025-24HBXE-ND
1053-OD6025-48HBXE-ND
1053-OD4028-12HBXE-ND
1053-OD4028-24HBXE-ND
1053-OD8025-48HBXE-ND
1053-OD9238-24LB-ND
1053-OD9225-48HBIP69K-ND
1053-OD9238-12HBVXE-ND
1053-OD9238-24HBVXE-ND
1053-OD1238-24H3B-ND
1053-OD8038-24HBIP69K-ND
1053-OD9238-48HBVXE-ND
1053-OD1238-24HBXE-ND
1053-OD1238-12HBXE-ND
1053-OD1238-48HBXE-ND
1053-OD4056-12MB10A-ND
1053-OD1238-24HBVXE-ND
1053-OD1238-12HBVXE-ND
1053-OD1238-48HBVXE-ND
1053-OD1238-48H3BVXE-ND
1053-OD172SAP-24HHTB-ND
1053-OD172SAP-24HHB01A-ND
1053-OD172AP-24HB-ND
1053-OD180APL-12HBIP68-ND
1053-OD180APL-24HBIP68-ND
1053-OD180APL-48HBIP68-ND
1053-OD180APL-24HBIP69K-ND
1053-OD180APL-12HBIP69K-ND
1053-OD180APL-48HBIP69K-ND
1053-OD254AP-12HBIP68-ND
1053-OD254AP-24HBIP68-ND
1053-OD254AP-48HBIP68-ND
1053-OD254AP-12HBIP69K-ND
1053-OD254AP-24HBIP69K-ND
1053-OD254AP-48HBIP69K-ND
1053-1224-ND
OD4028-12LB-ND
OD4010-24HSS
OD4020-24HSS
OD6025-24HSS
OD6025-12HSS
OD3010-12HB
OD3010-05MB
OD4010-24HB
OD8025-24HB
OD8015-24MB
OD8025-24MB
OD4010-24LB
OD8015-24HB
OD6015-05HB
OD8015-12MB
OD4020-12LB
OD8025-12MB
OD8025-12HB
OD6020-24HB
OD4010-24MB
OD6025-12HB
OD6025-05HB
OD4020-24LB
OD5010-12HB
OD6015-12MB
OD4010-12HB
OD4010-05MB
OD6015-24HB
OD6025-24LB
OD8025-05HB
OD4010-12MB
OD3010-05HB
OD6010-12HB
OD9225-24HB
OD8025-24HB02A
ODB5115-12HB
OD3010-12HB01A
OD3010-12MB02A
ODB6015-12HHB02A
OD8015-24HB02A
OD8032-24HB
OD6025-12HBIP68
OD4010-24HB01A
OD4010-12HB01A
OD6025-12HB01A
OD8025-48HB
OD6025-24HB02A
OD2510-12MB
OD2510-12HB
OD9225-12HBIP68
OD2510-12MB02A
OD1225-24MB
OD1225-24HB
OD9238-24HB
OD9238-24HB02A
OD1232-12HB
OD1238-24HB
OD1225-12HB01A
OD8038-24HBVXC
OD8038-12HBVXC10A
OD9238-12HBVXC10A
OD1238-24HB01A
OD1232-48HB
OD1225-24HBIP68
OD1238-24LBXC
OD1238-24HBIP68
OD1238-12HBXJ10A
OD1238-12MBXJ10A
OD1238-24HBVXC
OD1238-12HBVXC
OD172SAP-24HTB
OD254AP-24HB
OD254AP-24MB
OD254AP-24MTB
OD8025-12HSS
OD4010-12HSS
OD9225-24HSS
OD9225-12HSS
OD8025-24HSS
OD6015-12HB
OD3010-12MB
OD8020-12LB
OD3510-12LLB
OD6025-12MB
OD4010-05HB
OD7025-24MB
OD5210-12HB
OD4010-12LB
OD7025-12HBXC
OD3510-05LLB
OD6025-24MB
OD8025-24LB
OD8025-12LB
OD4020-24MB
OD4020-12MB
OD4015-24HB
OD3510-05MB
OD1225-12HSS
OD4020-05HB
OD7015-12MB
OD9225-12HB
OD4028-12HB
OD8025-12HBIP55
OD3510-12MB02A
OD4020-24HB01A
OD8025-24HBIP68
OD8025-12HB01A
OD8025-24HB01A
OD4020-05HB02A
OD6020-24HB02A
OD9225-48HB
OD8032-12HB
OD2510-05MB
OD2510-12LB
OD6025-24HBIP69K
OD1225-12HB
OD8025-48HBIP68
OD9238-24HBVXC
OD6038-12HBVXC
OD8038-48HBVXC
OD1225-12HB02A
ODB7530-24HB
OD6038-12HHBXC01A
ODB9733-12HB
ODB7530-12HB02A
OD8038-12HBXE10A
OD1225-48HB
OD8025-48HBIP69K
OD9238-24HBIP69K
ODB600PT-12HB
OD1238-12LBXC
OD1238-24MBXC
OD1238-12HBXC
OD1225-12HBIP69K
OD1225-24HBIP69K
OD127AP-12HB
OD1238-24HBIP69K
OD172SAP-48HBXC
OD172SAP-24HBXCIP68
OD172SAP-24HBXCIP69K
OD172SAP-24HBIP69K
OD254AP-24LB
ODB22599-48HB10A
OD4015-24LB
OD8020-24MB
OD8020-12MB
OD8020-12HB
OD4020-05LB
OD8020-24HB
OD6020-12LB
OD6020-24LB
OD6020-24MB
OD6020-12HB
OD4015-12MB
OD5015-12HB
OD4028-12MB
OD9225-12LB
OD9220-12HB
OD9225-24MB
OD6025-12HB02A
OD8015-12HB02A
OD6020-12HB02A
OD8015-12HB01A
OD8020-12HB02A
OD7025-12HBXC01A
OD8025-12HB02A
OD2510-05LB
OD4028-12HBXC
OD4028-12HBXC10A
OD8032-48HB
OD9238-12HBVXC
OD9238-48HBVXC
OD8032-12HBIP68
OD1238-12HBXJ01A
OD1238-48HBVXC
OD254AP-12MB
OD254AP-48HB
OD5210-12MB
OD8032-12MB
OD6025-24HB
OD1232-24HB
OD8038-12HBIP69K
OD172SAP-48HBIP69K
OD4020-12HB
OD1225-12LB
OD8038-48HBVXC10A
OD1238-24HBIP55
OD127AP-24HB
OD172SAPL-24HTB
OD172SAP-24HHB
OD180APL-24HB
OD8020-24LB
OD6025-12HBIP55
OD7015-12HHB01A
OD8032-24LB
OD6025-48HBIP68
OD9225-24HBIP69K
OD1232-24LB
OD9225-12HBIP69K
OD1238-12HHB
OD8032-48HBIP68
OD1238-12HTB
OD8032-48HBIP69K
OD1225-48HBIP68
OD1225-12HBIP68
OD1238-12HBIP69K
OD1238-12HBVXC10A
OD172SAPL-48HB10(21)
OD172SAP-12HHB10A
OD172SAP-24HHB10A
OD172SAP-12HHB
OD172SAP-24HBXC
OD172SAP-48HBXCIP68
OD7020-12HB
OD9225-12HBIP55
OD5015-12HB02A
OD8020-24HB02A
OD8015-12MB02A
OD8032-24HHB
OD8032-12HHB02A
OD1225-12HTB
OD1238-12LB
OD1232-48MB02A
ODB7530-12HB
ODB600PT-12MB
ODB600PT-12LB
OD8038-12HBIP68
OD1238-12MB01
OD9238-48HBIP68
OD1238-48HTB
OD127-24HB
OD127AP-12HTB
OD1238-48HBIP68
OD172SAP-48HBIP68
ODB19069-48HB10A
OD254AP-48MB
OD4010-05MB01A
OD5010-12MB02A
OD1238-12MB
OD172SAP-12HB
OD6025-48HBIP69K
OD9238-48HBIP69K
OD1238-48HBIP69K
ODB17567-12HB10A
OD172SAP-12MBXCIP68
OD172SAP-12MBXCIP69K
OD172SAP-48HBXCIP69K
OD5010-05LB
OD6025-24HHB
OD4020-24HB
OD7025-24HHB
OD6025-12LB
OD8015-12HB
OD6025-24HBIP68
OD4010-24HB02A
OD6025-24HB01A
OD7020-12HHB10A
OD7025-12HHB10A
OD6025-48HB
OD2510-05HB
OD8025-24HBIP69K
OD9238-24HBVXC10A
OD1225-24HB02A
OD1238-12HB
OD1238-24HHB
OD1225-24HB01A
OD1238-24HTB
OD8038-24HBVXC10A
OD6038-24HHBXC10A
OD8038-48HBXE10A
OD8038-24HBIP68
OD1238-24HBXC
ODB600PT-24HB
OD1238-24HBXJ01A
OD1238-24HBVXC10A
OD1238-48HBVXC10A
OD172SAP-24HB
OD254AP-24HB10A
OD4010-05HSS
OD4020-12HSS
OD3510-12MB
OD4015-12LB
OD4010-05LB
OD5010-12LB
OD4010-05HB55
OD5010-24LB
OD4010-12HB02A
OD4020-24HB02A
OD1225-24HSS
ODB5115-12LB
OD4015-24HB02A
OD3010-05MB02A
OD1238-12HSS
OD8025-12HBIP68
OD9225-24HB01A
OD8025-12HBIP69K
OD9225-24HBIP68
OD1238-24MSS
OD9225-60HB
OD8032-24HHB02A
OD6025-12HBIP69K
OD1232-12MB
OD1232-24MB
OD8032-24HBIP69K
OD1238-24MB
OD1238-24LB
OD8032-12HBIP69K
OD6038-12HHBXC10A
OD9238-24HBIP68
OD1238-60HB
OD1225-48HBIP69K
OD1238-12HBIP68
OD172SAP-24HBIP68
OD180APL-24MB
OD254AP-12HB10A
OD4015-05HB
OD4015-12HB
OD6025-05LB
OD9225-24HB02A
OD6015-12HB01A
OD4020-12LB02A
OD8032-24MB
OD9225-12HB01A
OD6025-60LB
OD8032-24HBIP68
OD1238-24HB02A
OD8038-12HBVXC
OD9225-48HBIP68
OD1238-12HB01A
OD1238-48HB
OD172SAPL-24HB
OD172SAP-48HHB10A
OD172SAP-12HBXC
OD254AP-12HB
ODB22071-24HB10A
OD5010-05MB
OD6020-12MB
OD9225-12MB
OD4028-12HHB
OD9225-12HB02A
OD4010-05HB02A
OD4015-12HB02A
OD1225-12MB
OD127AP-24HTB
OD3510-12HB
OD3010-05LB
OD9225-12HBXE
OD9225-24HBXE
OD4010-12MB02A
OD9225-48HBXE
OD6025-24HBXE
OD6025-12HBXE
OD8025-12HBXE
OD8025-24HBXE
OD6025-48HBXE
OD4028-12HBXE
OD4028-24HBXE
OD8025-48HBXE
OD9238-24LB
OD9225-48HBIP69K
OD9238-12HBVXE
OD9238-24HBVXE
OD1238-24H3B
OD8038-24HBIP69K
OD9238-48HBVXE
OD1238-24HBXE
OD1238-12HBXE
OD1238-48HBXE
OD4056-12MB10A
OD1238-24HBVXE
OD1238-12HBVXE
OD1238-48HBVXE
OD1238-48H3BVXE
OD172SAP-24HHTB
OD172SAP-24HHB01A
OD172AP-24HB
OD180APL-12HBIP68
OD180APL-24HBIP68
OD180APL-48HBIP68
OD180APL-24HBIP69K
OD180APL-12HBIP69K
OD180APL-48HBIP69K
OD254AP-12HBIP68
OD254AP-24HBIP68
OD254AP-48HBIP68
OD254AP-12HBIP69K
OD254AP-24HBIP69K
OD254AP-48HBIP69K
OD4028-12HBXC01A
OD4028-12LB
1053-1375-ND
1053-1378-ND
1053-1357-ND
1053-1380-ND
1053-1383-ND
1053-1379-ND
1053-1358-ND
1053-1381-ND
1053-1401-ND
1053-1402-ND
1053-1392-ND
1053-1365-ND
1053-1406-ND
1053-1387-ND
1053-1373-ND
1053-1397-ND
1053-1399-ND
1053-1494-ND
1053-1493-ND
1053-1495-ND
1053-1376-ND
1053-1496-ND
1053-1488-ND
1053-1490-ND
1053-1489-ND
1053-1371-ND
1053-1382-ND
1053-1361-ND
1053-1400-ND
1053-1384-ND
1053-1385-ND
1053-1377-ND
1053-1598-ND
1053-1390-ND
1053-1404-ND
1053-1403-ND
1053-1360-ND
1053-1391-ND
1053-1405-ND
1053-1362-ND
1053-1394-ND
1053-1393-ND
1053-1364-ND
1053-1407-ND
1053-1396-ND
1053-1368-ND
1053-1386-ND
1053-1388-ND
1053-1409-ND
1053-1372-ND
1053-1369-ND
1053-1465-ND
1053-1563-ND
1053-1776-ND
1053-1370-ND
1053-1374-ND
1053-1609-ND
1053-1610-ND
1053-1594-ND
1053-1398-ND
1053-1595-ND
1053-1853-ND
1053-1705-ND
1053-1497-ND
1053-1462-ND
1053-1611-ND
1053-1366-ND
1053-1612-ND
1053-1829-ND
G127POG-ND
1053-1492-ND
1053-1780-ND
1053-1709-ND
1053-1851-ND
1053-1498-ND
1053-1359-ND
1053-LFG80BF/PK-ND
1053-LFG92BF/PK-ND
1053-1564-ND
1053-1565-ND
1053-1706-ND
1053-1710-ND
1053-1833-ND
1053-1850-ND
1053-1828-ND
1053-1597-ND
1053-1707-ND
1053-1830-ND
1053-1827-ND
1053-1712-ND
1053-1593-ND
1053-1566-ND
1053-G172POG-ND
1053-1824-ND
1053-1825-ND
1053-1389-ND
1053-1410-ND
1053-1491-ND
1053-1367-ND
1053-1408-ND
1053-1567-ND
1053-1708-ND
1053-1596-ND
1053-G200-25-ND
1053-G230-27-ND
1053-G250-17-ND
G109-15B-ND
1053-1395-ND
1053-1363-ND
WMG127B-ND
LFG92B-ND
LFG80B-ND
1053-1852-ND
1053-1834-ND
1053-1845-ND
1053-1835-ND
1053-1711-ND
1053-1826-ND
1053-1846-ND
1053-1831-ND
1053-1832-ND
1053-1847-ND
1053-1848-ND
1053-1849-ND
G40-2
G60-4
G109-15A
G80-18
G92-16
G60P
G109-15AB
G80-18B
WMG60B
WMG80M
GRM60-45
G172-10HA
WMG120M
GRM120-45
G254-10P
LFG120B
LFG254B
M60-45
M60-30
M80-30
G40P
M80-45
M120-30
M172-45
M120-45
G25-2
G80P
G120P
WMG60M
G92-16B
G92P
G50-3
G70-4
GRM40-45
WMG92M
WMG80B
G119-8
GRM60-30
WMG92B
G120POG
GRM80-45
GRM80-30
G172-10H
WMG120B
GRM92-45
G172-10LN
GRM120-30
GRM172-45
WMG172M
G254-10
G180-11
G180-MG18
LFG120BF/PK
G200-12
G225
G280
LFG80
LFG92
LFG120
LFG172B
LFG172
LFGH8092
LFGS120
M92-30
G172P
G80POG
G172-10HAB
G92POG
LFG172FHDH
G127POG
M40-45
G205-8D
LFGH120
LFGS120FHDH
M92-45
G109-3A
LFG80BF/PK
LFG92BF/PK
LFG172BF/PK
LFG254BF/PK
LFGS172
LFGH172
LFG120FHD
LFGS120FHD
LFG120FHDH
LFG254
LFGS200
LFG200FHDH
LFG280FHD
LFGH280
LFG280
LFG280B
G172POG
LFGS254
LFGH254
GRM40-30
WMG172B
M40-30
G172-10HB
WMG127M
LFG280BF/PK
LFGS280
LFG225
G200-25
G230-27
G250-17
G109-15B
GRM92-30
G162-12
WMG127B
LFG92B
LFG80B
LFGS120FHDP
LFG172FHD
LFG120FHDP
LFG200FHD
LFGH200
LFG254FHD
LFG172FHDP
LFG254FHDH
LFG280FHDH
LFG200FHDP
LFG254FHDP
LFG280FHDP
1053-1579-ND
1053-1583-ND
1053-1581-ND
1053-1632-ND
1053-1578-ND
1053-1806-ND
1053-1631-ND
1053-1630-ND
1053-1701-ND
1053-1703-ND
1053-1704-ND
1053-1804-ND
1053-1585-ND
1053-1582-ND
1053-1691-ND
1053-1702-ND
1053-1633-ND
1053-1580-ND
1053-BRK-55-ND
1053-BRK-72-ND
1053-IMP-154-22-ND
1053-BRK-84-ND
1053-IMP-200-34-ND
1053-IMP-200-22-ND
1053-IMP-200-28-ND
1053-BRK-109-1-ND
1053-IMP-230-22-ND
1053-IMP-230-28-ND
1053-IMP-250-28-ND
1053-IMP-250-22-ND
1053-IMP-250-34-ND
1053-BRK-109-2-ND
1053-BRK-109-3-ND
1053-IMP-300-22-ND
1053-OAM82AN-11-1WB-ND
1053-OAM92AN-22-1WB-ND
1053-OAM92AN-11-2WB-ND
1053-OAM92AN-11-1WB-ND
1053-OAM97AN-11-1WB-ND
1053-OAM105AN-22-1WB-ND
1053-OAM114AN-22-1WB-ND
1053-OAM125AN-22-1WB-ND
1053-IMP-154-19-ND
1053-IMP-154-25-ND
1053-IMP-154-28-ND
1053-IMP-154-31-ND
1053-IMP-154-34-ND
1053-IMP-170-22-ND
1053-IMP-170-25-ND
1053-IMP-170-31-ND
1053-IMP-170-28-ND
1053-IMP-170-19-ND
1053-IMP-170-34-ND
1053-IMP-200-19-ND
1053-IMP-200-31-ND
1053-IMP-200-25-ND
1053-IMP-230-34-ND
1053-IMP-230-25-ND
1053-IMP-230-19-ND
1053-IMP-230-31-ND
1053-IMP-250-19-ND
1053-IMP-250-31-ND
1053-IMP-250-25-ND
1053-IMP-300-31-ND
1053-IMP-300-25-ND
1053-IMP-300-34-ND
1053-IMP-300-19-ND
1053-IMP-300-28-ND
1053-1805-ND
1053-1808-ND
1053-1584-ND
AFM-01NO
AFM-80NO
AFM-120NO
DR225A
AFM-01NC
DR22025D
DR220A
DR190A
DR250A
DR360A
OA11/22CB
DR133D
AFM-92NO
AFM-80NC
AFM-KIT
DR318A
DR400A
AFM-120NC
BRK-55
BRK-72
IMP-154-22
BRK-84
IMP-200-34
IMP-200-22
IMP-200-28
BRK-109-1
IMP-230-22
IMP-230-28
IMP-250-28
IMP-250-22
IMP-250-34
BRK-109-2
BRK-109-3
IMP-300-22
OAM82AN-11-1WB
OAM92AN-22-1WB
OAM92AN-11-2WB
OAM92AN-11-1WB
OAM97AN-11-1WB
OAM105AN-22-1WB
OAM114AN-22-1WB
OAM125AN-22-1WB
IMP-154-19
IMP-154-25
IMP-154-28
IMP-154-31
IMP-154-34
IMP-170-22
IMP-170-25
IMP-170-31
IMP-170-28
IMP-170-19
IMP-170-34
IMP-200-19
IMP-200-31
IMP-200-25
IMP-230-34
IMP-230-25
IMP-230-19
IMP-230-31
IMP-250-19
IMP-250-31
IMP-250-25
IMP-300-31
IMP-300-25
IMP-300-34
IMP-300-19
IMP-300-28
DR1719D
DR250D
AFM-92NC
01 = Tachometer Output 5V TTL*
03 = Thermistor Speed Control (Hub)
05 = PWM Speed Control Input
07 = Temperature Sensor
09 = Tachometer* + Thermistor
11 = Tachometer* + Temperature Sensor
13 = Alarm* + PWM
15 = Tachometer* + Alarm* + PWM
17 = Extra Long Lead Wires
19 = High Temperature
21 = Customized, by Customer Drawing
23 = 0-10V Speed Control + Alarm*
55 or IP55 = IP55 Rated
68 or IP68 = IP68 Rated
68A or IP68A = IP68 Rated & ATEX Rated
R = Reverse Airflow
02 = Alarm Output 5V TTL*
04 = Thermistor Speed Control (Wire)
06 = Dual Speed
08 = Tachometer* + Alarm*
10 = Tachometer* + PWM
12 = Alarm* + Thermistor
14 = Alarm* + Temperature Sensor
16 = Tachometer* + Alarm* + Thermistor
18 = Metal Impeller
20 = Conformal Coating
22 = 0-10V Speed Control
24 = 0-10V Speed Control + Tach*
SF = Salt Fog Rated
69K or IP69K = IP69K Rated
CR = Corrosion Resistant
X = Boxed
01 = Tachometer Output 5V TTL*
03 = Thermistor Speed Control (Hub)
05 = PWM Speed Control Input
07 = Temperature Sensor
09 = Tachometer* + Thermistor
11 = Tachometer* + Temperature Sensor
13 = Alarm* + PWM
15 = Tachometer* + Alarm* + PWM
17 = Extra Long Lead Wires
19 = High Temperature
21 = Customized, by Customer Drawing
23 = 0-10V Speed Control + Alarm*
55 or IP55 = IP55 Rated
68 or IP68 = IP68 Rated
CR = Corrosion Resistant
X = Boxed
02 = Alarm Output 5V TTL*
04 = Thermistor Speed Control (Wire)
06 = Dual Speed
08 = Tachometer* + Alarm*
10 = Tachometer* + PWM
12 = Alarm* + Thermistor
14 = Alarm* + Temperature Sensor
16 = Tachometer* + Alarm* + Thermistor
18 = Metal Impeller
20 = Conformal Coating
22 = 0-10V Speed Control
24 = 0-10V Speed Control + Tach*
SF = Salt Fog Rated
Z = PWM Reversible
69K or IP69K = IP69K Rated
01 = Tachometer Output 5V TTL*
03 = Thermistor Speed Control (Hub)
05 = PWM Speed Control Input
7 = 7" Short Rails
09 = Tachometer* + Thermistor
13 = Alarm* + PWM
15 = Tachometer* + Alarm* + PWM
19 = High Temperature
21 = Customized, by Customer Drawing
23 = 0-10V Speed Control + Alarm*
55 or IP55 = IP55 Rated
68 or IP68 = IP68 Rated
68A or IP68A = IP68 Rated & ATEX Rated
DUAL = Redundant Dual Power Supplies (C8 Input)
IEC-DUAL = Redundant Dual Power Supplies (C14 Input)
2 = 2 Fans
Z = Reversible Direction via PWM
02 = Alarm Output 5V TTL*
04 = Thermistor Speed Control (Wire)
08 = Tachometer* + Alarm*
10 = Tachometer* + PWM
12 = Alarm* + Thermistor
22 = 0-10V Speed Control
24 = 0-10V Speed Control + Tach*
69K or IP69K = IP69K Rated
ER = Rail Extension Removed
A = Additional Expansion Module
IEC = C14 IEC Input Socket
wiring