Parker Chomerics CHO-SEAL® 1298 Gasket Strip Length

Parker Chomerics CHO-SEAL® 1298 Round and D-Shaped strips are listed as 12" on Digi-Key website. The quantity ordered ideally represents the continuous number of feet recieved.
image

The product is cut as a single continuous piece to the nearest 1-foot length per quantity ordered (to the best of our ability based on existing inventory). This means ordering quantity 10 is a single 10 foot piece. Since the manufacturer standard packaging of this particular item is 100’ per below snippet, ordering a quantity of 102 would ideally be a 100’ continuous piece, plus a separate 2’ continuous piece.
image

However, there are times when the manufacturer spool goes empty, in which we will cut the remaining feet required from a new manufacturer spool to fulfill the order. If the length required is to be fully continuous without a shorter strip, you will have to add to your order notes “single continuous piece required”. If we are unable to, we will contact you before sending out the order which may cause a delay in your shipment.


As a similar but different example, to illustrate not all “Spools” are a single continuous length or are even listed in the same quantity or length measurement, 3M product FP116Y-R5-ND is an example of this. Although it is from “Spool” packaging it lists a length of 0.5’’ and quantity 1=50 pcs.
image
image

However since the Manufacturer Standard Packaging is the 0.5’’ length, it cannot be a longer continuous length.
image