# PC81710NIP0X (425-2753-2-ND) alternatives

**URL:** <https://forum.digikey.com/t/pc81710nip0x-425-2753-2-nd-alternatives/9092>\
**Category:** Semiconductor\
**Tags:** sharp-socle-technology, optoisolators, isolators, cross-reference\
**Created:** [September 30, 2020, 5:09pm UTC](https://forum.digikey.com/t/pc81710nip0x-425-2753-2-nd-alternatives/9092 "2020-09-30T17:09:28Z")\
**Posts on this page:** 1\
**Page:** 1

<div class="post-metadata">

**Author:** ![Nathan\_Henneman](https://avatars.discourse-cdn.com/v4/letter/n/838e76/32.png) [@Nathan\_Henneman](https://forum.digikey.com/u/Nathan_Henneman)\
**Post date:** [September 30, 2020, 5:09pm UTC](https://forum.digikey.com/t/pc81710nip0x-425-2753-2-nd-alternatives/9092/1 "2020-09-30T17:09:29Z")

</div>

PN [PC81710NIP0X (425-2753-2-ND)](https://www.digikey.com/en/products/detail/sharp-socle-technology/PC81710NIP0X/425-2753-2-ND/2402885) is discontinued at DigiKey.  
Two possible alternatives are PN [1855-1014-1-ND](https://www.digikey.com/en/products/detail/sharp-socle-technology/PC81710NIP1B/1855-1014-1-ND/7798259) and [160-1892-1-ND](https://www.digikey.com/en/products/detail/lite-on-inc/LTV-816S-TA1/160-1892-1-ND/3306438).

 ![image](https://global.discourse-cdn.com/digikey/original/2X/2/2892b19f5e3038e40d2bb258acb41938a41df108.jpeg)

| Digi-Key Part Number | 1855-1014-1-ND | 160-1892-1-ND  | 425-2753-2-ND |
| --- | --- | --- | --- |
| Manufacturer Part Number | PC81710NIP1B | LTV-816S-TA1 | PC81710NIP0X |
| Manufacturer | SHARP/Socle Technology | Lite-On Inc. | SHARP/Socle Technology |
| Number of Channels | 1 | 1 | 1 |
| — | — | — | — |
| Voltage - Isolation | 5000Vrms | 5000Vrms | 5000Vrms |
| Current Transfer Ratio (Min) | 100% @ 500µA | 50% @ 5mA | 100% @ 500µA |
| Current Transfer Ratio (Max) | 600% @ 500µA | 600% @ 5mA | 600% @ 500µA |
| Turn On / Turn Off Time (Typ) | - | - | - |
| Rise / Fall Time (Typ) | 4µs, 3µs | 4µs, 3µs | 4µs, 3µs |
| Input Type | DC | DC | DC |
| Output Type | Transistor | Transistor | Transistor |
| Voltage - Output (Max) | 80V | 80V | 80V |
| Current - Output / Channel | 50mA | 50mA | 50mA |
| Voltage - Forward (Vf) (Typ) | 1.2V | 1.2V | 1.2V |
| Current - DC Forward (If) (Max) | 10mA | 50mA | 10mA |
| Vce Saturation (Max) | 200mV | 200mV | 200mV |
| Operating Temperature | -30°C ~ 100°C | -50°C ~ 110°C | -30°C ~ 100°C |
| Mounting Type | Surface Mount | Surface Mount | Surface Mount |
| Package / Case | 4-SMD, Gull Wing | 4-SMD, Gull Wing | 4-SMD, Gull Wing |

Please review the datasheets to ensure the alternative will work for your application.