What are recommended PCB mount mating connectors for both ends of cable A3DKB-2018G? Thanks.
Greetings,
Scrolling down the product page for A3DKB-2018G (A3DKB-2018G-ND), the various components in the assembly are listed:
Clicking on the connectors linked takes one to the respective product pages, which similarly have mating products linked down the page. Use “See all” to view and filter the referenced items in the normal parametric manner.
Thanks, Rick. The page for connector 1-111446-8 lists no board mounted mating connector. Does one exist? Thanks.
Hello @Patriot
The manufacturer TE Connectivity does not have a board mounted mate for part number 1-111446-8
The unique feature of the product series seems to be accommodations for a latch-lock mechanism on the male half of the connector, which would be inconvenient in context of a board-mount mate. I’d imagine this explains the absence of such offering.
That said, the format of 25-mil square pins on 0.1" centers is known for a high degree of interoperability, and I’d imagine that most examples of board-mount sockets having a similar number of pins would mate. Retention characteristics, polarization, etc. would be things to evaluate if considering such an approach.
Rick and Troy - thanks for the help.