For the Pflitsch blueglobe series of cable grips, if the part ends with a /15 it means the part has external threads that are 15mm long instead of what is listed in the drawing chart for dimension “D”.
Applicable Part Numbers
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| 2081-96570.6-ND | 96570.6 |
| 2081-96572.6-ND | 96572.6 |
| 2081-96571.7-ND | 96571.7 |
| 2081-96571.6-ND | 96571.6 |
| 2081-96571.6/15-ND | 96571.6/15 |
| 2081-96570.7-ND | 96570.7 |
| 2081-96573.6/15-ND | 96573.6/15 |
| 2081-96573.7-ND | 96573.7 |
| 2081-96575.7-ND | 96575.7 |
| 2081-96576.7-ND | 96576.7 |
| 2081-96578.6-ND | 96578.6 |
| 2081-96579.6-ND | 96579.6 |
| 2081-96572.7-ND | 96572.7 |
| 2081-96573.6-ND | 96573.6 |
| 2081-96574.6-ND | 96574.6 |
| 2081-96575.6-ND | 96575.6 |
| 2081-96576.6-ND | 96576.6 |
| 2081-96572.6/15-ND | 96572.6/15 |
| 2081-96577.6-ND | 96577.6 |
| 2081-96569.6-ND | 96569.6 |
| 2081-96574.6/15-ND | 96574.6/15 |
| 2081-96575.6/15-ND | 96575.6/15 |
| 2081-96570.7/15-ND | 96570.7/15 |
| 2081-96574.7-ND | 96574.7 |
| 2081-96577.7-ND | 96577.7 |
| 2081-96570.6/15-ND | 96570.6/15 |
| 2081-96576.6/15-ND | 96576.6/15 |
| 2081-96571.7/15-ND | 96571.7/15 |
| 2081-96572.7/15-ND | 96572.7/15 |
| 2081-96573.7/15-ND | 96573.7/15 |
| 2081-96577.6/15-ND | 96577.6/15 |
| 2081-96574.7/15-ND | 96574.7/15 |
| 2081-96575.7/15-ND | 96575.7/15 |
| 2081-96576.7/15-ND | 96576.7/15 |
| 2081-96577.7/15-ND | 96577.7/15 |
| 2081-96578.7-ND | 96578.7 |
| 2081-96579.7-ND | 96579.7 |