# PolarFire SoC Silicon Rollout

**URL:** <https://forum.digikey.com/t/polarfire-soc-silicon-rollout/26908>\
**Category:** Integrated Circuits (ICs)\
**Tags:** microchip-technology, embedded, part-comparison\
**Created:** [November 23, 2022, 3:06pm UTC](https://forum.digikey.com/t/polarfire-soc-silicon-rollout/26908 "2022-11-23T15:06:05Z")\
**Posts on this page:** 1\
**Page:** 1

<div class="post-metadata">

**Author:** ![Rolf\_Horn](https://sea2.discourse-cdn.com/digikey/user_avatar/forum.digikey.com/rolf_horn/32/52867_2.png) [@Rolf\_Horn](https://forum.digikey.com/u/Rolf_Horn)\
**Post date:** [November 23, 2022, 3:06pm UTC](https://forum.digikey.com/t/polarfire-soc-silicon-rollout/26908/1 "2022-11-23T15:06:05Z")

</div>

**PolarFire SoC Silicon Rollout**

| | Features | MPFS025T | MPFS095T | MPFS160T | MPFS250T-FCVG484EES | MPFS460T-  
FCG1152IPP |
| --- | --- | --- | --- | --- | --- | --- |
| FPGA Fabric | K Logic Elements (4LUT + DFF) | 23 | 93 | 161 | 254 | 461 |
| | Math Blocks (18x18 MACC) | 68 | 292 | 498 | 784 | 1420 |
| | LSRAM Blocks (20k bit) | 84 | 308 | 520 | 812 | 1460 |
| | uSRAM Blocks (64x12) | 204 | 876 | 1494 | 2352 | 4260 |
| | Total RAM Mbits | 1.8 | 6.7 | 11.3 | 17.6 | 31.6 |
| | uPROM Kbits | 194 | 387 | 415 | 470 | 553 |
| | User DLL’s/PLL’s | 8 each | 8 each | 8 each | 8 each | 8 each |
| High Speed IO | 250 Mbps to 12.5 Gbps SERDES Lanes | 4 | 4 | 8 | 16 | 20 |
| | PCIe Gen2 End Points/Root Ports | 2 | 2 | 2 | 2 | 2 |
| Total FPGA IO | HSIO+GPIO | 108 | 276 | 312 | 372 | 468 |
| Total MSS IO | MSS IO | 136 | 136 | 136 | 136 | 136 |
| MSS DDR DB | MSS DDR Data Bus | 16 1 / 32 | 16 1 / 32 | 32 | 32 | 32 |
| Packaging | Type/Size/Pitch | Initial Production Dates | | | | |
| | FCSG325 (11x11, 0.5 mm) | Now 1 | Now 2 | | | |
| | FCSG536 (16x16, 0.5 mm) | | Now | Nov-22 | Now | |
| | FCVG484 (19x19, 0.8 mm) | Now | Now | Nov-22 | Now | |
| | FCVG784 (23x23, 0.8 mm) | | Now | Dec-22 | Now | |
| | FCG1152 (35x35, 1.0 mm) | | | | Now | **Jun 2023** / Dec 2023 |

PolarFire™ SoC – System on Chip **Pre Production** / Production  
Microchip Technology / Ex-Microsemi  
Extended Commercial and Industrial Temperature Grades

1 16b DDR bus in FCSG325 package  
2 FCSG325 package dimension for MPFS095T (11x14.5, 0.5mm)