------Question for SEN0522 Please Put your question below------
Product data sheet please?
------Question for SEN0522 Please Put your question below------
Product data sheet please?
Hello nigelmannster
Welcome to the DigiKey TechForum community.
I do not see a datasheet available on DFRobot’s website for part number SEN0522, DigiKey part number 1738-SEN0522-ND.
Here is all the information DFRobot has on this:
There is a knob on the back of the controller for setting the delay time. When a person is detected, the load light will be turned on. When the person has left for the set delay time, the load light will automatically go out.
Note: Connect the load line first, then the power wire, and make sure that there is no short circuit between the connecting lines before powering on.
Features
- Detection range of 5~8m
- High sensitivity and reliability.
- Adjustable delay function
Applications
- Automatic induction electrical equipment
- Large bookcases
- Corridor lighting
- Light strip control
- Security products
- Industrial automation control
Specification
- Working Temperature: -20℃~60℃
- Power Supply Voltage: 5~24V
- Output Voltage: 5~24V
- Sensing Distance: 5~8m
- Sensing Angle: 60 degrees
- Static Power Consumption: <1W
- Output Current: <6A
- Delay Time: 1-10min
- Output Power: 12V: <72W, 24V: <144 W
- Dimensions: L76*W45*H35 mm / 2.99*1.77*1.38 inch
- Packing Size: L104*W64*H41 mm / 4.09*2.52*1.61 inch
- Weight: 50g