We use cookies to provide our visitors with an optimal site experience. View our privacy notice and cookie notice to learn more about how we use cookies and how to manage your settings. By proceeding on our website you consent to the use of cookies.
------Question for PAXT0010 Please Put your question below------
I see that this is programmable, however the purpose needed is to read off an existing probe that has a resistance of 10k(due to length). Can this device be adjusted for this resistance to give a temp between -10 to 35 degrees Celsius? Data connection may also be needed.
Welcome to DigiKey TechForum and thanks for your inquiry.
The PAXT0010 is a programmable panel meter by Red Lion that supports several input types:
Thermocouple (T, J, K, etc.)
RTD (Pt100, Ni120, Cu10)
Voltage and current inputs
Resistance input range: 0–400 Ω
Your Application: 10 kΩ Probe (due to length)
The meter’s resistance input range is limited to 0–400 Ω, so it cannot directly handle a 10 kΩ probe.
A 10 kΩ resistance corresponds to an RTD far outside its supported range, so you cannot calibrate the meter to read −10 °C to +35 °C using that probe directly.
What You Can Do
To achieve your goal, you’ll need one of the following:
Signal Conditioning (Scaling)
Use a resistor divider or buffer to scale your 10 kΩ signal into the 0–400 Ω input range.
External Transducer / Amplifier
Convert the 10 kΩ resistance (from your probe) to a standard 4–20 mA or 0–10 V signal that the PAXT0010 can directly read.
Upgrade Input Card
Add an analog output option card (e.g., current/voltage) that interprets the probe externally, and feed its output to the meter.
Summary
Meter input capability: up to 400 Ω only
10 kΩ probe: not directly supported
Recommendation: use a conditioner or transducer to convert the 10 kΩ resistance into a compatible signal (e.g., 0–400 Ω, 4–20 mA, or 0–10 V)