------Question for QS18EN6XLPCQ8 Please Put your question below------
Does part # QS18EN6XLPCQ8 come with a cable or does the cable need to be ordered seperatetly?
Thank you, Amy
------Question for QS18EN6XLPCQ8 Please Put your question below------
Does part # QS18EN6XLPCQ8 come with a cable or does the cable need to be ordered seperatetly?
Thank you, Amy
Hello,
Welcome to the TechForum.
Yes, this has the Q8 ending for the 4 pin Euro M12 integral connector, add the suffix “Q8” (for example QS18EN6LPCQ8) 6.5’ long
The standard 2 m (6.5 ft) cable models are listed.
• To order the 9 m (30 ft) cable models, add the suffix “W/30” to the cabled model number (for example QS18EN6XLPC W/30)
• To order the 4 pin Euro M12 integral connector, add the suffix “Q8” (for example QS18EN6LPCQ8)
• To order the 4 pin Euro M12 150 mm (6 inch) cable, add the suffix “Q5” (for example QS18EN6LPCQ5)
• To order a 4 pin Pico M8 integral connector, add the suffix “Q7” (for example QS18EN6LPCQ7)
• To order a 4 pin Pico M8 150 mm (6 inch) cable, add the suffix “Q” (for example QS18EN6XLPCQ)
Bottom of page 1 of the datasheet
Thank you
Ryan