Hi,
I am currently using a Quarton VLM-520-03-LPT 520 nm laser module purchased/listed through DigiKey, and I am observing an unexpected oscillatory output behavior. I am hoping you can help determine whether this is a known behavior for this module, and whether there are recommended steps or alternative laser modules that would provide a more stable CW output.
Product:
-
Wavelength: 520 nm
-
Rated optical power: 1 mW
-
Specified input voltage: 7–10 V
-
Current rating: 80 mA
-
Operation: CW laser module
Experimental setup:
-
The laser is powered using a DC bench supply.
-
The laser beam is coupled through a Thorlabs fiber/collimator setup and measured using a Thorlabs PM100D power meter with an S120VC photodiode sensor.
-
Measurements were performed in a dark room to minimize ambient light.
-
The PM100D line filter was set to 60 Hz.
-
No external triggering was used.
Observed behavior:
-
The 520 nm laser output shows a repeating sawtooth-like oscillation in optical power over time.
-
The measured power at the sensor oscillates approximately between about 1.4 µW and 2.1 µW after the fiber/collimator setup.
-
The oscillation appears visually to be on the order of roughly 1–2 Hz based on the power meter graph.
-
We tested the setup and determined that the oscillation appears to originate from the laser module itself rather than from the Thorlabs power meter, sensor, fiber coupling, or ambient light.
We are wondering whether the VLM-520-03-LPT laser module has known output instability, thermal cycling, internal driver regulation behavior, or sawtooth-like power fluctuations, especially when operated near the lower end of its specified voltage range.
Could you advise on the following?
-
Has DigiKey or Quarton seen this type of oscillatory output behavior with the VLM-520-03-LPT?
-
Are there recommended operating conditions, such as supply voltage, current limit, warm-up time, or filtering, to reduce or eliminate this oscillation?
-
Could the internal driver electronics in the module produce this type of sawtooth-like power modulation?
-
Would operating the module closer to the middle of the specified 7–10 V range improve stability?
-
Is there another 520 nm laser module you would recommend for more stable CW optical output?
-
Are there any datasheets, application notes, or stability specifications available for this module?
Please let me know if it would be helpful for me to send photos of the setup, screenshots of the oscillation on the power meter, or additional power supply settings.
Thank you for your help.
Best regards,
Oscilation from powermeter.pdf (321.5 KB)