Received the Analog Devices MAX32655FTHR Development Board – Learn, Build & Win by DigiKey & Circuit

Hello everyone,

I’m excited to share that I have received the Analog Devices MAX32655FTHR Evaluation Kit through the Learn, Build & Win initiative organized by DigiKey in collaboration with Circuit Digest.

I would like to sincerely thank DigiKey, Circuit Digest, and Analog Devices for providing this opportunity to explore the MAX32655FTHR platform and develop an embedded systems project focused on solving a real-world problem.

Project Introduction: AquaSentinel – Edge-AI Predictive Maintenance for Irrigation Pumps

For this project, I plan to develop AquaSentinel, a low-power, cloud-independent monitoring system designed to detect abnormal operating conditions in irrigation pumps before they lead to costly breakdowns.

In agricultural applications, issues such as dry running, abnormal vibration, cavitation, and mechanical degradation can go unnoticed until they cause pump damage, downtime, or crop loss. AquaSentinel aims to address this challenge by combining acoustic and vibration analysis with on-device signal processing and anomaly detection.

Planned Features

  • Acoustic monitoring: Use the board’s onboard digital microphone and audio interface to analyze pump sound signatures.

  • Vibration monitoring: Interface an external ICM-45686 IMU to capture mechanical vibration.

  • Edge signal processing: Implement filtering, FFT-based feature extraction, and lightweight anomaly detection on the MAX32655 microcontroller.

  • Pump health assessment: Establish a healthy operating baseline and calculate a Pump Health Score from sensor measurements.

  • Bluetooth Low Energy: Transmit health information and anomaly alerts to a smartphone using Bluetooth 5.2.

  • Local data logging: Use the onboard storage interfaces to record operating history and fault events for later analysis.

  • Low-power operation: Explore the MAX32655’s low-power capabilities and the board’s battery-management features for autonomous monitoring.

  • Local status indication: Use the onboard RGB LED and pushbutton to indicate system status and support baseline calibration.

Why the MAX32655FTHR?

The MAX32655FTHR is a promising platform for this project because it combines a Cortex-M4F microcontroller, audio capabilities, Bluetooth connectivity, multiple peripheral interfaces, local storage, and power-management features in one development platform.

These capabilities will allow me to explore how sensor acquisition, digital signal processing, anomaly detection, and wireless diagnostics can be integrated into a compact edge-intelligence system without relying on continuous cloud connectivity.

Development Plan

I will begin by setting up the development environment and validating the board’s basic functionality. Next, I will acquire acoustic and vibration data under normal operating conditions, establish a baseline, and develop the initial anomaly-detection logic.

The first prototype will focus on distinguishing normal pump operation from selected abnormal conditions, particularly dry-running signatures and abnormal vibration. I will then integrate BLE alerts and fault-event logging, followed by controlled experiments to evaluate the system’s detection performance.

My longer-term goal is to extend the system with electrical measurements and more advanced fault classification, creating a scalable predictive-maintenance platform that could also be adapted to industrial motors, compressors, and other rotating machinery.

I look forward to sharing my progress, hardware integration, firmware development, experimental results, and lessons learned with the DigiKey TechForum community.

Thank you once again to DigiKey, Circuit Digest, and Analog Devices for this opportunity. I’m excited to get started with AquaSentinel and explore the potential of the MAX32655FTHR.

1 Like