Hello everyone,
I’m excited to share that I have received the Analog Devices MAX32655FTHR Development Board through the Learn, Build & Win event organized by DigiKey, in collaboration with Circuit Digest.
I would like to sincerely thank DigiKey, Circuit Digest, and Analog Devices for providing this opportunity to work with the MAX32655FTHR development platform and build a real-world embedded systems project.
BioTrack — Smart BLE Wearable Vital Monitoring System
MAX32655-Based Smart Wearable for Real-Time Vital Sign Monitoring and Cloud-Based Notifications
BioTrack is a smart wearable health-monitoring system designed to continuously measure a person’s heart rate (BPM) and blood oxygen saturation (SpO₂) using the MAX32655FTHR and an optical sensor. The measured data is processed by the MAX32655 and transmitted wirelessly through its built-in Bluetooth 5.2 to an ESP32 gateway.
The ESP32 receives the wearable data and uses Wi-Fi to forward it to a cloud server for real-time monitoring, data storage, visualization, and intelligent notifications. Each wearable can be assigned a unique person/device ID, allowing the system to identify and monitor individual users.
The planned system consists of four major stages: vital-sign sensing, local processing, Bluetooth communication, and cloud monitoring. The cloud platform will display real-time BPM and SpO₂ values, historical trends, device connectivity, and configurable alerts when monitored values require attention.
The project will demonstrate an end-to-end wearable IoT architecture combining embedded systems, Bluetooth Low Energy, ESP32 networking, cloud computing, and intelligent monitoring. The prototype is intended for research and monitoring purposes and is not intended to provide medical diagnosis.
I’m looking forward to exploring the capabilities of the MAX32655FTHR board, integrating multiple sensors, and sharing my development journey with the DigiKey TechForum community.
I’ve attached a few photos of the DigiKey package and the Analog Devices development board after receiving them.
Thank you once again to DigiKey, Circuit Digest, and Analog Devices for this wonderful opportunity. I’ll be posting regular updates as the project progresses and will share the complete build, results, and lessons learned in a follow-up post after the project is finished.