Most circuit boards will have a reference designator listed by each part. These represent the component type and placement location on the board. Looking at the reference designator by a faulty component will help point you in the right direction to what type of part you are requiring.
Example Designators:
C20: 20th Capacitor on the board
L24: 24th Inductor on the board
D108: 108th Diode on the board

Common Designator Meanings:
Wikipedia Source
Designator | Component type |
---|---|
A | Separable assembly or sub-assembly (e.g. printed circuit assembly) |
AT | Attenuator or isolator |
BR | Bridge rectifier |
BT | Battery |
C | Capacitor |
CN | Capacitor network |
D, CR | Diode (all types, including LED), thyristor |
DL | Delay line |
DS | Display, general light source, lamp, signal light |
F | Fuse |
FB | Ferrite bead |
FD | Fiducial |
FL | Filter |
G | Generator or oscillator |
GN | General network |
H | Hardware, e.g., screws, nuts, washers |
HY | Circulator or directional coupler |
IR | Infrared Diode |
J | Jack (least-movable connector of a connector pair), Jack connector (connector may have male pin contacts and/or female socket contacts) |
JP | Jumper (Link) |
K | Relay or contactor |
L | Inductor or coil or ferrite bead |
LS | Loudspeaker or buzzer |
M | Motor |
MK | Microphone |
MP | Mechanical part (including screws and fasteners) |
OP | Opto-isolator |
P | Plug (most-movable connector of a connector pair), Plug connector (connector may have male pin contacts and/or female socket contacts) |
PS | Power supply |
Q | Transistor (all types) |
R | Resistor |
RN | Resistor network |
RT | Thermistor |
RV | Varistor, Variable resistor |
S | Switch (all types, including buttons) |
T | Transformer |
TC | Thermocouple |
TP | Test point |
TUN | Tuner |
U | Integrated circuit (IC) |
V | Vacuum tube |
VR | Voltage regulator (voltage reference), Variable resistor (potentiometer or rheostat) |
X | Socket connector for another item not P or J, paired with the letter symbol for that item (XV for vacuum tube socket, XF for fuse holder, XA for printed circuit assembly connector, XU for integrated circuit connector, XDS for light socket, etc.) |
XTAL | Crystal |
Y | Crystal or oscillator |