i am looking for replacement batteries cyber power battery backups. the current ones are DJW-12-7.2 (12v7.2AH)
Hi srose, Welcome to the DigiKey TechForum,
I was able to find some similar alternatives to the DJW-12-7.2 and I linked them HERE. These are all 12V SLA batteries with a capacity of at least 7.2Ah and QC spade termination.
Hi srose,
Welcome to the TechForum!
If I understand correctly, you are looking for a 12V lead-acid battery to replace one found in a CyberPower UPS (Uninterruptible Power Supply) and it shows a part number of DJW-12-7.2 and a capacity of 7.2 amp-hours.
Doing a little digging, it looks like those typically have the following approximate dimensions:
- Length: 5.94" (151mm)
- Width: 2.56" (65mm)
- Height: 3.70" (94mm)
You should verify if this is correct in your particular case.
An additional thing we don’t know are the size of the positive and negative tabs on your battery. They are typically either 1/4" (6.35mm), 3/16" (4.76mm), or one of each. You’ll need to check those and select a battery with the correct tab sizes.
Here’s a short list of batteries with the dimensions mentioned above. The first two have the smaller 3/16" tabs and the latter have the larger 1/4" tabs.