# Ribbon Cable Intra-Connector

**URL:** <https://forum.digikey.com/t/ribbon-cable-intra-connector/1640>\
**Category:** Maker, DIY\
**Tags:** prototyping-fabrication, accessories, 3m\
**Created:** [August 1, 2018, 2:17pm UTC](https://forum.digikey.com/t/ribbon-cable-intra-connector/1640 "2018-08-01T14:17:19Z")\
**Posts on this page:** 1\
**Page:** 1

<div class="post-metadata">

**Author:** ![Paul\_Burmeister](https://avatars.discourse-cdn.com/v4/letter/p/e480ec/32.png) [@Paul\_Burmeister](https://forum.digikey.com/u/Paul_Burmeister)\
**Post date:** [August 1, 2018, 2:17pm UTC](https://forum.digikey.com/t/ribbon-cable-intra-connector/1640/1 "2018-08-01T14:17:19Z")

</div>

The Intra-Connector is a in-line mate for the standard .10" x .10" (2.54mm x 2.54mm) Socket connector or PC board mount header.  
The Intra-Connector will have one set of female contact and two sets of male contacts that will be at right angles.

 ![image](https://global.discourse-cdn.com/digikey/original/2X/0/0b3c204d5da9a25ee97135c2b1f57a395953e63d.jpg)

The part numbers that DigiKey has available are:  
[20 pin = 922576-20-ND](https://www.digikey.com/product-detail/en/3m/922576-20-I/922576-20-ND/3783)  
[26 pin = 922576-26-ND](https://www.digikey.com/product-detail/en/3m/922576-26-I/922576-26-ND/3784)  
[40 pin = 922576-40-ND](https://www.digikey.com/product-detail/en/3m/922576-40-I/922576-40-ND/3786)  
[50 pin = 922576-50-ND](https://www.digikey.com/product-detail/en/3m/922576-50-I/922576-50-ND/3787)  
[60 pin = 922576-60-ND](https://www.digikey.com/product-detail/en/3m/922576-60-I/922576-60-ND/14074)

These connectors provide both straight in and right angle connections for daisy chaining or testing purposes.

They can be a great connector to use with the Intra-Switch.

> [@Intra-Switch for Socket connectors](https://forum.digikey.com/t/intra-switch-for-socket-connctors/1642):
>
> The Intra-Switch is compatible with most .1" x .1" (2.54mm x 2.54mm) sockets and mating headers. They can be used for switching command signals and programmings optional preset logic functions. [image] The part numbers that Digi-Key carries are: [20 pin = 922578-20-ND](https://www.digikey.com/product-detail/en/3m/922578-20-I/922578-20-ND/3788)[34 pin = 922578-34-ND](https://www.digikey.com/product-detail/en/3m/922578-34-I/922578-34-ND/3790)[40 pin = 922578-40-ND](https://www.digikey.com/product-detail/en/3m/922578-40-I/922578-40-ND/3791)[50 pin = 922578-50-ND](https://www.digikey.com/product-detail/en/3m/922578-50-I/922578-50-ND/3792) These can also be used with the Ribbon Cable Intra-Connector