This Product Selection Guide contains information to help select products in the Screw Connectors category on DigiKey.com
Screw connectors or screw terminals are commonly used concurrently with ring connectors, rectangular connectors, spade connectors, or bare wire. These single conductor connectors come in many terminal types such as: binding post, turret, power tap, screw terminal, and shank terminal. They accept a variety of different screw sizes and are made to be press-fit and/or soldered into PCBs.
SelectionCharacteristics
Terminal Type: Indicates the style and configuration of the device.
Screw Size: Indicates the size and/or thread specification of fasteners with which a product is designed for use.
Termination: Selection of termination style used to connect the device to a system, such as press-fit or solder.
Current Rating (Amps): Typically this represents the maximum current to which a device will meet its given specifications. Exceeding this current may damage the device and/or other system components.
Number of Pins: Indicates the number of protrusions present on a device that are used to provide mechanical fixation and electrical connection.
Mounting Type: Indicates how the device is attached.
Features: These are different capabilities or properties of the device such as low profile or a cover.
ProductExamples
MFR PART # | N010366501001 |
---|---|
DIGI-KEY PART # | 889-2493-ND |
MANUFACTURER | Amphenol Tuchel Industrial |
DESCRIPTION | 16 Pin Shank Terminal Through Hole |
DATASHEET | Click Here |
MFR PART # | 760010010 |
---|---|
DIGI-KEY PART # | WM4667-ND |
MANUFACTURER | Molex |
DESCRIPTION | 10 Pin Screw Terminal, Power Tap M3 Through Hole |
DATASHEET | Click Here |
MFR PART # | 214788-E |
---|---|
DIGI-KEY PART # | 2684-214788-E-ND |
MANUFACTURER | TE Connectivity Erni |
DESCRIPTION | 6 Pin Screw Terminal, Power Tap M4 Through Hole |
DATASHEET | Click Here |
MFR PART # | 7466303R |
---|---|
DIGI-KEY PART # | 732-10895-2-ND - Tape & Reel (TR) |
MANUFACTURER | Würth Elektronik |
DESCRIPTION | 1 Pin Screw Terminal, Power Tap M3 Surface Mount, Right Angle |
DATASHEET | Click Here |
MFR PART # | 7773 |
---|---|
DIGI-KEY PART # | 36-7773-ND |
MANUFACTURER | Keystone Electronics |
DESCRIPTION | 4 Pin Screw Terminal, Power Tap 4-40 Through Hole, Right Angle |
DATASHEET | Click Here |