Screwless - Leg Spring terminal wire to board suitable for field wiring

I am looking for a Anytek Amphenol (preferred) or equivalenet Screwless - Leg Spring wire to board style terminal block rated 600VAC, 25A or better. Must be UL Listed or a UL recognized component which is suitable for field wiring. Temperature rating must be at least 90C.

I found some options for you to consider and linked them HERE. These options are from Amphenol Anytek, if you want a full list, click HERE. One thing to note is that we cannot sort/filter by the UL rating or the operating temp so this information will have to be confirmed via the datasheets.