------Question for TMP-BSAN09-010ASC00A Please Put your question below------
Is there a second or third source for these connectors?
------Question for TMP-BSAN09-010ASC00A Please Put your question below------
Is there a second or third source for these connectors?
Hello Jroselle,
Thank you for your inquiry.
The closest alternative I could find is 4134-TMP-BTAN09-010ASC00A-ND which is also from the TriMate series.
The primary differences I see between these two is the offered alternative is slightly shorter in size, ~0.02" difference, and has a threaded back for M85049 backshells as defined in the drawing of that part. Please review this drawing to verify if this could work as an alternative for your application.
Price is kind of steep. The D38999 jam nut version is in the 50$ range.
It looks like a second source for the TMP-BSAN09-010ASC00A is limited. It belongs to a MIL style interconnect family.
Users often search for equivalent sourcing options. Closest alternatives are similar circular connector systems. You can look here for Round connectors. This category best matches circular connector requirements. Other connector families are not interchangeable. Verify mechanical keying before selecting substitutes. Always confirm pin count and shell size.
In our circular connector assemblies category such as the link below, basically all of them are kind of pricey that have the same shell size, orientation, number of pins and connection style.
Plug, Female Sockets Circular Connector Assemblies | Connectors, Interconnects | DigiKey