Optical Sensors - Distance Measuring

This Product Selection Guide contains information to help select products in the Optical Sensors - Distance Measuring category on DigiKey.com

Optical distance measuring sensors employ the use of light in some fashion to gauge the distance between the sensor and an object. Devices designed for simple distance measurement to a single dominant object in the sensor’s field of view, as well as LiDAR devices useful for mapping the distance to nearby objects surrounding the sensor are included.


SelectionCharacteristics

Specifications to determine which optical distance measuring sensor is right for your application.

Sensing Distance: The range at which the distance measuring sensor can sense an input and give a valid output.

Output Type: Indicates the type of electrical signal the device provides, such as analog, digital, I2C, etc.

Voltage - Supply: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.

Current - Supply: This rating indicates the nominal amount of current you would expect the device to draw during normal operation.

Voltage – Output Difference (Typ) @ Distance: For analog-output sensors, the typical change in output voltage as a sensed object is moved through the range of distances indicated.

Voltage – Output (Typ) @ Distance: For analog-output sensors, the typical output voltage produced when sensing an object at the distance indicated.

Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.


ProductExamples

Image

MFR PART # VL53L3CXV0DH/1
DIGI-KEY PART # 497-VL53L3CXV0DH/1TR-ND - Tape & Reel (TR)
MANUFACTURER STMicroelectronics
DESCRIPTION Optical Sensor 10mm ~ 310cm I²C Output
DATASHEET Click Here

Image

MFR PART # GP2Y0A51SK0F
DIGI-KEY PART # 1855-1027-ND
MANUFACTURER SHARP/Socle Technology
DESCRIPTION Optical Sensor 2 ~ 15cm Analog Output
DATASHEET Click Here

Image

MFR PART # SEN-14599
DIGI-KEY PART # 1568-1867-ND
MANUFACTURER SparkFun Electronics
DESCRIPTION Optical Sensor 1.97" ~ 1574.804" (5 ~ 4000cm) I²C, PWM Output
DATASHEET Click Here

Image

MFR PART # AFBR-S50MV85G
DIGI-KEY PART # 516-4328-ND
MANUFACTURER Broadcom Limited
DESCRIPTION Optical Sensor 393.7" (10m) 32.8’ SPI Output
DATASHEET Click Here

Image

MFR PART # Q4XTILAF300-Q8
DIGI-KEY PART # 2170-Q4XTILAF300-Q8-ND
MANUFACTURER Banner Engineering Corporation
DESCRIPTION Optical Sensor 0.98" ~ 11.81" (3 ~ 30cm) Output
DATASHEET Click Here

MediaLinks

Videos
Seeed Seeedstudio Grove - TF Mini LiDAR
Adafruit VL53L0X Time-of-Flight Distance Sensor
OD Mini from SICK: Short-Range Displacement Distance Sensor

Articles
ToF Sensors Provide Accurate Distance Sensing
Simplifying Time-of-Flight Distance Measurements

Product Training Modules
iSYS-6030 Radar System - InnoSenT

TechForum
TechForum Articles on Distance Sensors

If you have any questions on the specifications for selecting a Distance Sensor, please reply using the button below. If you have questions on a specific distance sensor please post those questions in the Sensors, Transducers category.