Temperature Sensors - Analog and Digital - Industrial

This Product Selection Guide contains information to help select products in the Temperature Sensors - Analog and Digital - Industrial category on DigiKey.com

Industrial Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C. These are made for use in an industrial setting.


SelectionCharacteristics

Specifications to determine which industrial analog and digital output temperature sensor is right for your application.

Sensor Type: The type of sensor technology used to measure the temperature, such as analog, digital, thermocouple, etc.

Sensing Temperature - Local: Temperature range measurable by a device using an integrated (internal) sensing mechanism.

Sensing Temperature - Remote: Temperature range measurable by a device using an external sensor or transduction mechanism, or the measurable temperature range of detected objects, for infrared sensors.

Output Type: Indicates the type of electrical signal the device provides, such as analog voltage or USB.

Voltage - Supply: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.

Resolution: The smallest value that can be displayed.

Features: These are different capabilities of the device such as isolated or output switch.

Accuracy – Highest (lowest): Manufacturer’s specified measurement error limits across a specified temperature/temp range. (Over full operating temperature range)

Test Conditions: Manufacturer defined parameters that the device was tested under.

Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.

Mounting Type: Indicates how the device is attached.

Package/Case: Indicates the type of protective case used on an electronic component to allow easy handling, installation, and protection. This selection was determined to be the closest industry standard applicable to the suppliers device packaging. Typically it is best to check the actual dimensions from the datasheet rather than depend on this terminology when designing your circuit.

Supplier Device Package: This is what the manufacturer calls the package of this device. They are manufacturer specific. It is typically best to use the actual dimensions from the datasheets rather than to go by this terminology when designing your circuit.


ProductExamples


Image

MFR PART # ZTP-115M
DIGI-KEY PART # 235-1332-ND
MANUFACTURER Amphenol Thermometrics
DESCRIPTION SENSOR ANALOG -20C-100C MODULE
DATASHEET Click Here

Image

MFR PART # MNS2-9-W1-TS-ST
DIGI-KEY PART # 1859-1002-ND
MANUFACTURER Monnit Corporation
DESCRIPTION ALTA WIRELESS TEMPERATURE SENSOR
DATASHEET Click Here

Image

MFR PART # TN2511
DIGI-KEY PART # 2330-TN2511-ND
MANUFACTURER ifm efector, inc.
DESCRIPTION ELECTRONIC TEMPERATURE SENSOR; 1
DATASHEET Click Here

Image

MFR PART # GE-1022
DIGI-KEY PART # 45-GE-1022-ND
MANUFACTURER Amphenol Thermometrics
DESCRIPTION FLUID TEMPERATURE SENSOR IEC 600
DATASHEET Click Here

Image

MFR PART # GE-2142
DIGI-KEY PART # 45-GE-2142-ND
MANUFACTURER Amphenol Thermometrics
DESCRIPTION AIR TEMPERATURE SENSOR IEC60068-
DATASHEET Click Here

MediaLinks

Videos
Videos on Temperature Sensors

Articles
Articles on Temperature Sensors

Product Training Modules
Product Training Modules

TechForum
TechForum posts on Temperature Sensors

If you have any questions on the specifications for selecting an Industrial Analog and Digital Output Temperature Sensor, please reply using the button below. If you have questions on a specific temperature sensor please post those questions in the Sensors, Transducers category.