------Question for ECP150PS24 Please Put your question below------
Hello @peterlobo.lapetero
Welcome to the community!
Both the values are correct.
The ECP150PS24 power supply has two output current ratings

- 4.17 A (Convection‑cooled) — This is the rating when the unit relies only on natural airflow (No fan). In this mode, it can safely deliver 100 W (24 V × 4.17 A).
- 6.25 A (Forced‑air cooled) — This higher current is available only when 10 CFM of forced airflow is applied. With cooling, the unit can deliver its full 150 W output (24 V × 6.25 A).

2 Likes