双端SMD的标准封装尺寸

作者: Digi-Key 工程师 Erik Brateng

-以下标准形状和尺寸由JEDEC维护-

Digi-key提供适合双端SMD零件的封装尺寸;包含公制和英制尺寸。

01

0201为英制,0603为公制。

这里涉及到数字的分解:0603的近似尺寸是0.6mm×0.3mm,这与删除小数点一样简单。0603的英制尺寸为0201,即0.02in×0.01in。

但也有一些封装是不能如0402(0.4mm×0.2mm)简单分解,比如英制01005的近似尺寸是0.016in×0.008in。JEDEC将这些数字四舍五入后得出01005。随着0201(公制)的引入,01005封装在技术上更接近于0201,但是0201的英制尺寸封装号为008004,其近似尺寸为0.010in×0.005in。因此JEDEC将0201的英制数字四舍五入到008004,即四舍五入到最接近的偶数。在下图中,这些值采用粗体突出显示。

在JEDEC四舍五入它们的英制长和宽并造成0201和0402之间的混乱之后,就不再考虑采用稍小一些的封装尺寸了。下面是基础封装尺寸的图表,包含公制和英制。

公制 英制 公制近似尺寸(长 x 宽) 英制近似尺寸(长 x 宽)
0201 008004 0.25 mm × 0.125 mm 0.010 in × 0.005 in
03015 009005 0.3 mm × 0.15 mm 0.012 in × 0.006 in
0402 01005 0.4 mm × 0.2 mm 0.016 in × 0.008 in
0603 0201 0.6 mm × 0.3 mm 0.02 in × 0.01 in
1005 0402 1.0 mm × 0.5 mm 0.04 in × 0.02 in
1608 0603 1.6 mm × 0.8 mm 0.06 in × 0.03 in
2012 0805 2.0 mm × 1.25 mm 0.08 in × 0.05 in
2520 1008 2.5 mm × 2.0 mm 0.10 in × 0.08 in
3216 1206 3.2 mm × 1.6 mm 0.125 in × 0.06 in
3225 1210 3.2 mm × 2.5 mm 0.125 in × 0.10 in
4516 1806 4.5 mm × 1.6 mm 0.18 in × 0.06 in
4532 1812 4.5 mm × 3.2 mm 0.18 in × 0.125 in
4564 1825 4.5 mm × 6.4 mm 0.18 in × 0.25 in
5025 2010 5.0 mm × 2.5 mm 0.20 in × 0.10 in
6332 2512 6.3 mm × 3.2 mm 0.25 in × 0.125 in
6863 2725 6.9 mm × 6.3 mm 0.27 in × 0.25 in
7451 2920 7.4 mm × 5.1 mm 0.29 in × 0.20 in

各公司会根据接近相同尺寸的封装尺寸对这些零件进行分类。例如,如果封装列为0201,这并不意味着它正好是0.25mm×0.125mm,它也可能是0.27mm×0.130mm。如果尺寸非常重要,那么你最好仔细检查零件的物理尺寸。此信息会列在Digi-key网站上的大部分产品属性中或厂商规格书/图纸中。

一个常见的问题是公制和英制的混淆。封装尺寸0201、0402和0603均有公制值和英制值,因此在构建封装和订购零件时可能会产生混淆。

英文原文链接:Standard Package Sizing for Two-Terminal SMDs