Solder round tip pogo pin

Hello, I am looking for the a round tip, solder pogo pin with following specs, could you please help to locate the pin in your catalog. Length 0.697 inches, Barrel diameter 0.060", Head diameter 0.0425 inches, Barrel length 0.064 inches, Compressed length 0.659 inches , Maximum stroke length 0.04 inches, working stroke length 0.02inches, solder tail length 0.217 inches, solder tail diameter 0.027 inches Thank You

Greetings,

The Contacts, Spring Loaded (Pogo Pins), and Pressure product family is where products of this type are typically found.

Some uncertainty exists in the description given, particularly regarding whether the length figures are overall or in reference to a mounting surface. I do not find either interpretation to be closely suggestive of any current product listing, and would suggest these as options for consideration that seem to most closely match.