Specialized Connectors

his Product Selection Guide contains information to help select products in the Specialized Connectors category on DigiKey.com

Specialized Connector Terminals are devices that are out of the ordinary connectors used to join conductors. The terminal types are angled 90°, brush contact, brush holder clip, bus bar external/internal, busbar clip, clamp terminal, clip terminal, cluster pin receptacle, Coax ground terminal, coil terminal, crimp on pin/receptacle, disconnect tab, distributor terminal, edge disconnect, electrode terminal, flanged stud, ground bracket, ground clip, power disconnect, power rung, solder cup, spark plug, spring terminal, tab receptacle, test switch, trailer connector, tube cap, weld tab, and wire terminal.


SelectionCharacteristics

Terminal Type: Indicates the style and configuration of the device.

Termination: Selection of termination style used to connect the device to a system, such as crimp or solder.
.
Wire Gauge: The wire size or size range with which a product is designed for use, typically expressed in terms of American Wire Gauge.

Color: The dominant color of the device.

ProductExamples

Image

MFR PART # 63575-1
DIGI-KEY PART # A101174TR-ND - Tape & Reel (TR)
MANUFACTURER TE Connectivity AMP Connectors
DESCRIPTION Terminal Ground Clip Connector Crimp 14-18 AWG
DATASHEET Click Here

Image

MFR PART # 60789-1
DIGI-KEY PART # A142207-ND
MANUFACTURER TE Connectivity AMP Connectors
DESCRIPTION Terminal Post Receptacle Connector Crimp 20-24 AWG
DATASHEET Click Here

Image

MFR PART # 350189-1
DIGI-KEY PART # A113480-ND
MANUFACTURER TE Connectivity AMP Connectors
DESCRIPTION Terminal Crimp on Receptacle Connector Crimp 22-26 AWG
DATASHEET Click Here

Image

MFR PART # JBPT0002Z-NC
DIGI-KEY PART # JBPT0002Z-NC-ND
MANUFACTURER Littelfuse Inc.
DESCRIPTION Terminal Flanged Stud, Heavy Duty Connector Threaded
DATASHEET Click Here

Image

MFR PART # SLPIPB35BSR1
DIGI-KEY PART # SLPIPB35BSR1-ND
MANUFACTURER Amphenol Industrial Operations
DESCRIPTION Terminal Male, Pin (Plug) Connector Crimp 2 AWG
DATASHEET Click Here

Image

MFR PART # SLPPC50BSB1
DIGI-KEY PART # SLPPC50BSB1-ND
MANUFACTURER Amphenol Industrial Operations
DESCRIPTION Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG
DATASHEET Click Here

If you have any general questions on the specifications for selecting Specialized Connectors, please reply using the button below. If you have questions on specific Specialized Connectors please post those questions in the Connectors, Interconnects category.