I have been unable to identify the ranges of the temperature sensor on the STEVAL-STWINKT1B development board.
In reference of these two:?
- relative humidity and temperature sensor (HTS221)
- low-voltage digital local temperature sensor (STTS751)
Temperature accuracy: ± 0.5 °C,15 to +40 °C
- Accuracy
- ±0.5 °C (typ) 0 °C to +85 °C
- ±0.5 °C (typ) –40 °C to +125 °C
Regards,