Tech tip: Sizing a 24 V DC power supply with reserve for start-up loads

A 24 V DC supply has to cover the steady-state load, but the peak during start-up matters just as much. Motors, relays, and contactors draw more current than their nameplate values when they switch on.

Add up the continuous currents of all loads first. Then add the inrush current of the components that switch on at the same time and keep a reserve of about 20 to 30 percent. Check whether the peak exceeds the rated output for the duration of the start-up. If it does, a supply with a higher rating or a buffer solution is the better choice.

The E2420 provides 24 V DC at 20 A, which gives a rated output of about 480 W. It is a compact single-phase DIN rail power supply for control cabinets and automation applications.

Product link: E2420 Wöhrle | Industrial, DIN Rail Power Supplies | DigiKey Marketplace

How do you size your 24 V supplies for start-up peaks? Do you add a fixed reserve or calculate it per load?