TenTec Orion A9 board

------Question for DEMOBOARD AS8579 CAPACITIVE SENSING Please Put your question below------

Im after a kit to replace all the caps on the A9 board. I have no TX out on radio. All else okay.

Do you supply a kit for A9 repair please?

Hello darylcomline,

Welcome to DigiKey’s TechForum.

Unfortunately we do not have a replacement kit specific regarding this board. I have reviewed the manufacturers website but could not find any Bill of Materials regarding the components used. I may suggest contacting the manufacturer directly regarding obtaining a Bill of Materials. Replacement capacitors for this would need to be searched individually either by a part number obtained from the Bill of Materials or full description using parametric search on our website. https://www.digikey.com/

Hi this is a replacement cap that will do the job. 140-ESRL50V470-RC

Based off of the Part number RXJ471M1HBK-1325 you have provided.

This has specifications of:

470uF 50V 5000hr 105c
12.5mm Diameter 25mm Length 5mm Lead Spacing

Cross reference part number 493-14550-1-ND

Click here for a list of similar