The follow-up qualification reports for PCN # P-2508-0025 regarding the 48-TSOP package for part MX

We are currently using MX29LV160DBTI-70G in our design and have reviewed PCN #P-2508-0025, which announced the discontinuation of SPIL assembly and the qualification of additional assembly manufacturing sites. The PCN indicated that follow-up PCNs would be released upon completion of the qualification activities for the new assembly locations.

As stated in PCN #P-2508-0025, the following assembly sites are under evaluation:

ChipMOS

OSE (Orient Semiconductor Electronics)

ASECL

LINGSEN

We request you to kindly share the follow-up PCNs related to the qualification of these assembly sites for MX29LV160DBTI-70G. Specifically, we would like to understand:

The qualification status of each of the above assembly sites.

1. Any follow-up PCNs issued for the site transfer or addition of these assembly locations.

2. The impact, if any, on device performance, reliability, electrical characteristics, quality, or product specifications due to the assembly site change.

3. Whether there are any changes to:

a. Die fabrication process or wafer fabrication site

b. Die material or die revision

c. Assembly materials (leadframe, mold compound, bonding wire, die attach material, etc.)

d. Package construction

e. Product form, fit, function, or reliability qualifications

Hello,
Welcome to the DigiKey TechForum. I wasn’t able to find a follow-up PCN which has been issued in response to PCN #P-2508-0025 on the manufacturer site, they may still be in qualification mode for these devices.

@akshita

The PCN that you list P-2508-0025, does not include part MX29LV160DBTI-70G in the affected part numbers. Unless that part number is stated, the PCN should not apply at this time.

Hi Steven,

I have attached the PCN…it includes the affected part. Can you please check if the follow up PCN is released for it?

Macronix PCN_P 2508 0025_MXHK_56375.pdf (257.5 KB)

I have reached out to the supplier for the follow up PCN.

No response from the supplier, I have sent them a follow up.

Hi Steven,

Thanks for following up. Did you get response from supplier?

No response yet from the supplier.