# Transformer Insulation Class

**URL:** <https://forum.digikey.com/t/transformer-insulation-class/9492>\
**Category:** Transformers\
**Tags:** faqs, power, transformers\
**Created:** [October 15, 2020, 7:37pm UTC](https://forum.digikey.com/t/transformer-insulation-class/9492 "2020-10-15T19:37:51Z")\
**Posts on this page:** 2\
**Page:** 1

<div class="post-metadata">

**Author:** ![Troy\_2808](https://sea2.discourse-cdn.com/digikey/user_avatar/forum.digikey.com/troy_2808/32/132_2.png) [@Troy\_2808](https://forum.digikey.com/u/Troy_2808)\
**Post date:** [October 15, 2020, 7:37pm UTC](https://forum.digikey.com/t/transformer-insulation-class/9492/1 "2020-10-15T19:37:51Z")

</div>

**Transformer Insulation Class**

While transformers are in operation, waste energy generates heat causing an internal temp rise. The insulation class rating is the highest internal temperature a transformer can withstand. For the nominal life expectancy of the device, it is important to stay within this temperature rating. Insulation class rating is an important deciding factor for Engineers for efficiency and life expectancy.

 ![image](https://global.discourse-cdn.com/digikey/original/2X/c/cf3426208ec4205ae4759300722a6c0986c28670.png)

> **[Transformer Insulation Classes](https://wiki.testguy.net/t/transformer-insulation-classes/60)**
>
> The following table summarizes the different insulation systems available. Insulation Rating Insulation Class Average Winding Temperature Rise Hot Spot Temperature Rise Maximum Winding Temperature Class 105 A 55 degree C 65 degree C 105 degree...

---

<div class="post-metadata">

**Author:** ![Ryan\_2724](https://sea2.discourse-cdn.com/digikey/user_avatar/forum.digikey.com/ryan_2724/32/1716_2.png) [@Ryan\_2724](https://forum.digikey.com/u/Ryan_2724)\
**Post date:** [August 10, 2022, 5:40pm UTC](https://forum.digikey.com/t/transformer-insulation-class/9492/2 "2022-08-10T17:40:32Z")

</div>

**See also:**  
[Understanding the Five Transformer Types](https://forum.digikey.com/t/understanding-the-five-transformer-types/21322)  
[Class I & Class II Wall Adapter Inputs](https://forum.digikey.com/t/class-i-class-ii-wall-adapter-inputs/4409)