TVS diode overvoltage protection circuit

TVS diode overvoltage protection circuit

The TVS (Transient Voltage Suppression) diode overvoltage protection circuit is a common, simple, and fast passive solution for surge and transient overvoltage protection. It is widely used in industrial control, automotive electronics, communication interfaces, and power input ports to absorb sudden overvoltage or surges in power grids or signal lines.

The TVS diode circuit features extremely fast response time (<1ns), capable of suppressing very short high-voltage pulses like ESD, lightning strikes, or power surges. It offers high energy absorption capacity, with different models handling pulse energy from watts to kilowatts (e.g., 600W, 1500W TVS) and have low conduction voltage and precise protection characteristics. Depending on the model, different clamping voltages are available, with options for bidirectional or unidirectional configurations, suitable for DC, AC, signal, or power lines. Additionally, TVS diodes are compact and easy to install, available in SMA, SMD, or DO-15 packages for easy PCB integration.

Example schematic of TVS diode overvoltage protection circuit

In the example above, the SMBJ3.3A TVS diode is used, with a reverse standoff voltage of 3.3V, maximum clamping voltage of 7.2V, breakdown voltage of 4V, and peak pulse current (Ipp) of 42A for 10/1000µs. During normal operation, the TVS remains in a high-impedance state, not affecting the circuit. When overvoltage occurs (e.g., due to ESD or surges), the voltage across the TVS rises from the standoff voltage to the breakdown voltage, causing the TVS to switch from high to low impedance. This diverts the overcurrent to ground and clamps the voltage to a safe level for downstream circuits. Once the overvoltage disappears, the TVS returns to its high-impedance state, restoring normal operation.

When designing a TVS diode circuit, select a model with a working voltage (VRWM) higher than the normal operating voltage to avoid false triggering. The breakdown voltage (VBR) should typically be 10–20% higher than the maximum operating voltage, and the clamping voltage (VC) must be lower than the downstream circuit’s maximum withstand voltage. The peak power rating (PPP) should be sufficient to absorb expected surge energy (e.g., as required by IEC 61000-4-5).

Place the TVS close to the protected input to minimize trace inductance affecting response speed. For high-speed signal lines, use low-capacitance TVS diodes (<1pF). Additionally, combine the TVS with series resistors or ferrite beads to limit surge current and extend its lifespan, and add filter capacitors to suppress high-frequency interference and synergistic filtering effects, using fuses (PTC or fast-acting) for overcurrent protection to prevent short-circuit risks after TVS failure.

On the other hand, for compliance with EMC or industrial standards (e.g., IEC 61000-4-2 for ESD or IEC 61000-4-5 for surges), select TVS diodes that meet the required protection levels (e.g., ±8kV contact discharge for ESD). The IEC 61000-4-5 (surge) standard requires that the TVS must be able to withstand 1kV~6kV pulses. The selection should be based on the grade. For automotive applications, use AEC-Q101-compliant TVS diodes like Littelfuse’s PESD or Bourns’s SMAJ-Q series.

Comparison item PNP+PNP transistor protection LM393+relay protection TVS diode protection
Protection principles Simulation of analog voltage detection and automatic shutdown Comparator judges overvoltage and drives the relay to disconnect the circuit. When the transient voltage exceeds the threshold, it conducts instantly and absorbs energy.
Components composition Two PNP transistors (one for detection, one for switching) Comparator (LM393), reference source, relay, voltage divider. TVS diodes (unidirectional or bidirectional)
Main protection targets Slow or moderate overvoltage Steady-state or continuous overvoltage. Instantaneous overvoltage (surge, ESD, lightning strike)
Power supply requirement No (fully analog, triggered by voltage) Yes (LM393 operating voltage requires power supply) No (passive component)
Response speed Fast (within milliseconds) Medium (affected by relay drive speed, in milliseconds) Very fast (ns level, suitable for ESD/lightning strike)
Suitability for long-term overvoltage No (after protection is activated, it still requires shutdown or fuse coordination) Yes (relay can continuously disconnect power) No (TVS will heat up and fail if conducting for too long)
Adjustable threshold capability Yes (set by bias voltage and voltage divider resistors) Yes (reference voltage or voltage divider ratio can be fine-tuned) No (depends on the selection of the TVS)
Hysteresis control functionality No (requires additional design) Yes (hysteresis of the comparator can be adjusted through feedback) No
Electrical isolation capability No Yes (using a relay to achieve isolation between load and control) No
Surge/ESD protection effectiveness General (mainly protects against prolonged overvoltage) Generally (suitable for medium-speed overvoltage) Excellent (suitable for surge, electrostatic discharge, and other transient events)
Automatic reset capability No (requires manual reset or external control) Depending on design, it can achieve automatic reset. Yes (automatically recovers after overvoltage is removed)
Power consumption performance Moderate (power consumption of bias resistors and conducting transistors) High (relay coil requires power consumption) Extremely low (does not consume power during normal operation)
Common application scenarios Power input port, simple overvoltage cutoff, portable device Industrial power supply, battery charging systems, systems requiring power-off protection. Communication interfaces (RS485/CAN), USB, power input, automotive electronics
Circuit complexity Low to medium (requires design of bias and conduction conditions) Medium to high (requires comparator, relay control, and reference source) Minimum (only requires one TVS)
Cost Low Medium (relay, comparator, additional components) Low to medium (depends on the power rating and package type of the TVS)

Related information: