# UL規格の試験方法

**URL:** <https://forum.digikey.com/t/ul/13088>\
**Category:** よくある質問\
**Created:** [March 28, 2021, 10:13am UTC](https://forum.digikey.com/t/ul/13088 "2021-03-28T10:13:37Z")\
**Posts on this page:** 1\
**Page:** 1

<div class="post-metadata">

**Author:** ![Tsuneharu\_Fuji](https://avatars.discourse-cdn.com/v4/letter/t/54ee81/32.png) [@Tsuneharu\_Fuji](https://forum.digikey.com/u/Tsuneharu_Fuji)\
**Post date:** [March 28, 2021, 10:13am UTC](https://forum.digikey.com/t/ul/13088/1 "2021-03-28T10:13:37Z")

</div>

**ULの試験方法には以下のものがありますが、これらに限定されるものではありません。**

\*Mechanical  
\*Rheological  
\*Heat Resistance  
\*Thermal Analysis  
\*Physical  
\*Electrical Test Methods  
\*Combustion (Fire)  
\*Thermal Aging  
\*Weathering  
\*Optical  
\*Chemical Resistance  
\*Shrinkage  
\*Climate Testing

**・上記各カテゴリの中には様々な標準化された試験があり、それぞれに独自の「UL規格」が割り当てられています。**

**・例えば、コネクタのハウジングなど、設計の1つの部品にでもUL規格を適用することができます。**

**・「完成品」は、UL認定を受けるためには、個々の設計基準と全体の設計基準を満たしていなければなりません。**

**・UL規格製品は万能ではなく、一定の安全基準を遵守してはいますが、製品全体としての安全性は、製品の適切な製造と組み立て、および製品の適切な使用方法に依存します。**

**次も参照してください。**  
[https://www.ulttc.com/en/solutions/test-methods.html](https://www.ulttc.com/en/solutions/test-methods.html)

> **一般的なUL仕様**
>
> Tensile test
> 
> ISO 37  
> ISO 527  
> ASTM D638  
> High Speed Tensile test  
> In-house standard  
> Bending test  
> ISO 178  
> DIN 53457\*  
> ASTM D790  
> Impact test  
> Izod  
> ISO 180  
> ASTM D256  
> Impact test  
> Charpy  
> ISO 179  
> DIN 53453\*  
> ASTM D256  
> Penetration test  
> ISO 6603-2  
> Ball indentation  
> ISO 2039-1  
> Rockwell hardness  
> ISO 2093-2  
> ASTM D785  
> Shore A and Shore D  
> ISO 868  
> ASTM D2240  
> DIN 53505\*  
> Tensile Impact test  
> ISO 8256  
> Tear Propagation/Separation/Shear/Take-off tests  
> DIN 53515\*  
> DIN 53363  
> DIN 53507\*  
> ISO 34-1  
> ASTM D1004  
> ASTM D1938  
> ASTM D624  
> Compression test  
> (max. 10 kN) ISO 604  
> DIN 53454/53457\*  
> ASTM D695  
> Shear test  
> ASTM D732  
> Tensile Creep test  
> ISO 899-1  
> DIN 53444\*  
> ASTM D2990  
> Melt index  
> Melt mass flow rate (MFR)  
> Melt volume flow rate (MVR) ISO 1133-1  
> ISO 1133-2  
> ASTM D1238  
> Melt index: Intrinsic melt mass flow rate (IMFR) ISO 1133  
> Melt index: Intrinsic melt volume flow rate (IMVR) ISO 1133  
> Melt viscosity  
> ISO 11443  
> DIN 54811\*  
> Solution viscosity  
> (with/without film) ISO 1628-1/-4  
> ISO 1628-4  
> DIN 51562-3  
> Oscillatory shearing  
> (rotational rheometer)  
> e.g. zero shear viscosity, frequency sweep, thermal stability ISO 6721-10  
> ASTM D4440  
> Special rheological tests  
> Capillary and rotational rheometer  
> Vicat  
> ISO 306  
> ASTM D1525  
> Heat distortion temperature  
> ISO 75-2  
> ISO 75-3  
> ASTM D648  
> JIS K7207  
> Thermo-mechanical analysis  
> (TMA) DIN 51005  
> DIN 53752  
> Differential scanning calorimetry  
> (DSC) DIN 51005  
> DIN 53765  
> Thermogravimetric analysis  
> (TGA) DIN 51006  
> DIN 51005  
> Torsion pendulum test  
> ISO 6721  
> DIN 53445  
> Ball pressure test  
> IEC 60695-10-2  
> VDE 0471 Part 10-2  
> EC 60335-1  
> NanoFlash™ test method  
> ASTM E1461 Active  
> EN ISO 22007 - 1:2017  
> (NanoFlash-Light)  
> Glass fibre content ISO 3451  
> Ash content ISO 3451  
> Determination of density  
> ISO 1183-1  
> DIN EN ISO 845  
> DIN 53479  
> DIN EN ISO 60  
> Determination of water content  
> DIN EN ISO 15512  
> Conditioning ISO 1110  
> Climate testing DIN EN ISO 1110  
> DIN ISO 471  
> DIN IEC 60212  
> DIN 50005  
> Water absorption ISO 62  
> Scratch resistance  
> In-house standard  
> Dielectric characteristics  
> IEC 62631-2  
> VDE 0303-4  
> ASTM D150  
> Electrostatic charging In-house standard  
> Electical resistance: Surface resistivity  
> IEC 62631-3  
> ASTM D257  
> UL 746A  
> Electical resistance: Volume resistivity  
> IEC 62631-3  
> ASTM D257  
> Dielectric strenght  
> IEC 60243-1  
> ASTM D149  
> CTI/tracking  
> ASTM D3638  
> CTI/tracking  
> IEC 60112  
> Arc resistance  
> IEC 61621  
> ASTM D495  
> VDE 0303-70  
> Corrosion  
> IEC 60426  
> VDE 0303-6  
> High voltage tracking resistance  
> IEC 60587  
> ASTM D2303  
> Flammability  
> UL 94 HB  
> UL 94  
> IEC 60695-11-10A  
> UL 94 V  
> UL 94  
> IEC 60695-11-10B  
> UL 94 5V  
> UL 94  
> IEC 60695-11-20  
> UL 94 VTM  
> UL 94  
> ISO 9773  
> UL 94 HBF  
> UL 94  
> ISO 9772  
> ASTM D 4986  
> Limiting oxygen index  
> LOI  
> ISO 4589-2  
> Electrical ignition source  
> GWEPT  
> IEC 60695-2-11  
> GWFI  
> IEC 60695-2-12  
> GWIT  
> IEC 60695-2-13  
> HWI  
> ASTM D 3874  
> UL 746A  
> IEC 60695-2-20  
> Needle-flame test  
> IEC 60695-11-5  
> Ash content  
> ISO 3451-1  
> Rapid ash (in-house standard)  
> Fire test methods – Automotive  
> Standards  
> Standards and ratings  
> Interior fittings US-FMVSS 302  
> DIN 75200  
> ISO 3795  
> TL 1010  
> Fuel lines PV 3343  
> Insulating materials PV 3357  
> Hot-Air Aging (RTI)  
> DIN EN 60216-1 (IEC 60216-1)  
> VDE 0304  
> UL 746B  
> Water Exposure  
> UL 746C  
> Xenon-WOM  
> (CI apparatus) ASTM G26 modified  
> ASTM G151  
> ASTM G155  
> DIN EN ISO 4892 - 2  
> SAE J2412 (J1885)  
> SAE J2527 (J1960)  
> VDA 75202  
> Xenotest® High Energy  
> (alpha) DIN EN ISO 4892 - 2  
> DIN EN 50014  
> BSHG-test  
> UV Test  
> (fluorescence tester)  
> DIN EN ISO 4892 - 3  
> Automotive testing  
> Various customer specifications  
> Outdoor weathering  
> Various locations  
> Water Absorption  
> ISO 62  
> ISO 1110  
> Gloss index  
> ASTM D523  
> ISO 2813  
> Color measurement  
> DIN 5033  
> DIN 5036  
> DIN 6174  
> ASTM E308  
> ASTM E179  
> ISO 13468  
> ASTM E313  
> UV/VIS/NIR Measurement  
> Haze Measurement  
> DIN 5036  
> ASTM D1003  
> ASTM E179  
> ISO 13468  
> Gray Scale Determination  
> ISO 105-A02  
> ESC, Bent Strip test  
> DIN EN ISO 22088-3  
> EN ISO 4599  
> DIN 53449-3  
> Internal stresses PC ATI 104/86  
> Petrol test (isooctane/toluene)  
> Fuel resistance DIN 51604-1  
> DBL 5416  
> Media aging, no load DIN 53521  
> ISO 175  
> ISO 294-4  
> ASTM B117  
> DIN 50021  
> DIN EN ISO 7253  
> DIN EN 9227  
> ISO 11503  
> or equivalent standards

  
  
  

[オリジナル・ソース（英語）](https://forum.digikey.com/t/ul-standard-testing-methods/4552)