Vishay ALSR105R000JE12 part number Structure and additional details

Model: ALSR10 is the silicone-coated axial wirewound version of the 10 W-class resistor. The coating is described as a special high-temperature silicone, whereas the ALVR version has a “vitreous like appearance” coating.

Value and tolerance: In ALSR105R000JE12, “5R000” is 5 Ω and “J” is ±5%.

Packaging: E12 means bulk packaging in 100-piece boxes.

Size: The ALSR10 body is 1.730 in (43.94 mm) long and 0.312 in (7.92 mm) in diameter.

Marking: The body is marked with HEI, the model, value, tolerance and date code. That’s printed text, so Vishay gives no color-band code to read.