VP-D1849591, VP-D2358441, VP-G2668217

------Question for VP-D1849591, VP-D2358441, VP-G2668217 Please Put your question below------


1. Please send me a photo of the product if you have one.

  1. Is the input voltage 220V 60Hz compatible?

3. Is the output voltage for 28V?

Hello tskfuzzy,

Welcome to the DigiKey TechForum.

We do not provide photos of the products that we sell.

The datasheet lists the input as 115/230 VAC autoranging.

The output can be from 2~48VDC, depending on how you have the output voltage trimmed.

You should check the Datasheet for the photos and specifications for these items.