Wave Soldering Profile for QT Brightek QBL7IW30C‑NW LED

If you are looking for the wave‑soldering profile details for the QT Brightek (QTB) LED QBL7IW30C‑NW, please refer to the information shared by the manufacturer below.

Below is the typical wave solder profile for this type of LED. You may use this as a reference for your process setup.

  • Recommend pre-heat temperature of 105° C or less (as measured with a thermocouple attached to the LED pins) prior to immersion in the solder wave with a maximum solder bath temperature of 260° C.
  • Peak wave soldering temperature between 245° C ~ 255°C for 3 sec (5 sec max).
  • Do not apply stress to the epoxy resin while the temperature is above 85°C.
  • Fixtures should not incur stress on the component when mounting and during soldering process.
  • SAC 305 solder alloy is recommended.
  • No more than one wave soldering pass.
Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
1516-QBL7IW30C-NW-ND QBL7IW30C-NW
1516-QBL7IW30C-CW-ND QBL7IW30C-CW
1516-QBL7IW30C-WW-ND QBL7IW30C-WW
1516-1342-ND QBL7IG30C
1516-1343-ND QBL7IB30C
1516-1340-ND QBL7Y30C
1516-1341-ND QBL7AG30C
1516-1339-ND QBL7O30C
1516-1338-ND QBL7SA30C
1516-1337-ND QBL7R30C